Part Details for TPSD686K020R0150 by Kyocera AVX Components
Overview of TPSD686K020R0150 by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSD686K020R0150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15P3676
|
Newark | Surface Mount Tantalum Capacitor, Tps Series, 68 F, 10%, 20 V, 2917 [7343 Metric], D Rohs Compliant: Yes |Kyocera Avx TPSD686K020R0150 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.9940 / $1.7800 | Buy Now |
DISTI #
478-9213-1-ND
|
DigiKey | CAP TANT 68UF 10% 20V 2917 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
997 In Stock |
|
$0.6494 / $2.2000 | Buy Now |
DISTI #
TPSD686K020R0150
|
Avnet Americas | Surface Mount Tantalum Capacitor, 68 uF, 20 V, ± 10%, -55 °C, 125 °C, 2917 [7343-31 Metric] - Tape and Reel (Alt: TPSD686K020R0150) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.0626 | Buy Now |
DISTI #
581-TPSD686K020R0150
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 68UF 20V 7343-31 RoHS: Compliant | 1000 |
|
$0.6490 / $2.0500 | Buy Now |
|
Future Electronics | TPS Series 68 uF ±10% 20 V Surface Mount Low ESR Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.6550 / $0.7150 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 68uf, 20V, 10±% | 200 |
|
$0.9450 / $2.3625 | Buy Now |
DISTI #
TPSD686K020R0150
|
TTI | Tantalum Capacitors - Solid SMD 68UF 20V 7343-31 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.6430 / $0.7120 | Buy Now |
DISTI #
TPSD686K020R0150
|
TME | Capacitor: tantalum, 68uF, 20VDC, SMD, D, 2917, ±10%, -55÷125°C Min Qty: 500 | 0 |
|
$0.5470 | RFQ |
DISTI #
TPSD686K020R0150
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 68 uF, 20 V, � 10%, -55 �C, 125 �C, 2917 [7343-31 Metric] - Tape and Reel (Alt: TPSD686K020R0150) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TPSD686K020R0150
TPSD686K020R0150 CAD Models
TPSD686K020R0150 Part Data Attributes
|
TPSD686K020R0150
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSD686K020R0150
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 150 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0136 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 400 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TPSD686K020R0150
This table gives cross-reference parts and alternative options found for TPSD686K020R0150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSD686K020R0150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJD686K020JCLC0945 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 68uF, 2917, | Kyocera AVX Components | TPSD686K020R0150 vs TBJD686K020JCLC0945 |
TBJD686K020JDSZ0845 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 68uF, 2917, | Kyocera AVX Components | TPSD686K020R0150 vs TBJD686K020JDSZ0845 |
TBJD686K020JELB0H45 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 68uF, 2917, | Kyocera AVX Components | TPSD686K020R0150 vs TBJD686K020JELB0H45 |
TBJD686K020JFLB0745 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 68uF, 2917, | Kyocera AVX Components | TPSD686K020R0150 vs TBJD686K020JFLB0745 |
TBJD686K020LESC0045 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 68uF, 2917, | Kyocera AVX Components | TPSD686K020R0150 vs TBJD686K020LESC0045 |
TBJD686K020LFDC0023 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 68uF, 2917, | Kyocera AVX Components | TPSD686K020R0150 vs TBJD686K020LFDC0023 |
TBJD686K020LLSC0945 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 68uF, 2917, | Kyocera AVX Components | TPSD686K020R0150 vs TBJD686K020LLSC0945 |
TBJD686K020LWDZ0H23 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 68uF, 2917, | Kyocera AVX Components | TPSD686K020R0150 vs TBJD686K020LWDZ0H23 |
TBJD686K020LWLZ0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 68uF, 2917, | Kyocera AVX Components | TPSD686K020R0150 vs TBJD686K020LWLZ0023 |
TBJD686K020LWSZ0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 68uF, 2917, ROHS COMPLIANT | Kyocera AVX Components | TPSD686K020R0150 vs TBJD686K020LWSZ0745 |