Part Details for TPSD686M016R0070 by Kyocera AVX Components
Overview of TPSD686M016R0070 by Kyocera AVX Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSD686M016R0070
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J9048
|
Newark | Capacitor Tant, 68Uf, 16V, 0.07 Ohm, 0.2, 2917, Full Reel, Capacitance:68Μf, Voltage(Dc):16V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 20%, Esr:0.07Ohm, Manufacturer Size Code:D, Failure Rate:- Rohs Compliant: Yes |Kyocera Avx TPSD686M016R0070 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2200 | Buy Now |
DISTI #
478-TPSD686M016R0070CT-ND
|
DigiKey | CAP TANT 68UF 20% 16V 2917 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
990 In Stock |
|
$0.6543 / $1.7800 | Buy Now |
DISTI #
TPSD686M016R0070
|
Avnet Americas | Surface Mount Tantalum Capacitor, 68 uF, 16 V, ± 20%, -55 °C, 125 °C, 2917 [7343-31 Metric] - Tape and Reel (Alt: TPSD686M016R0070) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.5366 / $0.6142 | Buy Now |
DISTI #
581-TPSD686M016R0070
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 68UF 16V 7343-31 RoHS: Compliant | 490 |
|
$0.6410 / $1.7400 | Buy Now |
|
Future Electronics | TPS Series 68 uF ±20 % 16 V Surface Mount Low ESR Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.5350 / $0.5850 | Buy Now |
|
Bristol Electronics | 996 |
|
RFQ | ||
|
Quest Components | Capacitor, Tantalum, 68uf, 16V, 20±% | 50 |
|
$0.8654 / $1.4424 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 68uf, 16V, 20±% | 796 |
|
$0.9616 / $2.4040 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 68uf, 16V, 20±% | 392 |
|
$3.3000 / $6.0000 | Buy Now |
DISTI #
TPSD686M016R0070
|
TME | Capacitor: tantalum, 68uF, 16VDC, SMD, D, 2917, ±20%, -55÷125°C, 70mΩ Min Qty: 500 | 0 |
|
$0.5170 | RFQ |
Part Details for TPSD686M016R0070
TPSD686M016R0070 CAD Models
TPSD686M016R0070 Part Data Attributes
|
TPSD686M016R0070
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSD686M016R0070
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 70 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0109 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 586 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TPSD686M016R0070
This table gives cross-reference parts and alternative options found for TPSD686M016R0070. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSD686M016R0070, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJD686M016CBLC9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSD686M016R0070 vs TBJD686M016CBLC9045 |
TPSD686M016H70 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917 | Kyocera AVX Components | TPSD686M016R0070 vs TPSD686M016H70 |
TPSD686M016H100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917 | Kyocera AVX Components | TPSD686M016R0070 vs TPSD686M016H100 |
TAJD686M016YNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TPSD686M016R0070 vs TAJD686M016YNJ |
TBJD686M016CSLC9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSD686M016R0070 vs TBJD686M016CSLC9000 |
TBJD686M016CRLD0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSD686M016R0070 vs TBJD686M016CRLD0000 |
TBJD686M016CBSD0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSD686M016R0070 vs TBJD686M016CBSD0024 |
TBJD686M016CSLB9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSD686M016R0070 vs TBJD686M016CSLB9000 |
TBJD686M016CBLD0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSD686M016R0070 vs TBJD686M016CBLD0045 |
TBJD686M016CBSD0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSD686M016R0070 vs TBJD686M016CBSD0000 |