Part Details for TPSE106J050H0400 by Kyocera AVX Components
Overview of TPSE106J050H0400 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSE106J050H0400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74T0093
|
Newark | Tps Tant Rohs Compliant: Yes |Kyocera Avx TPSE106J050H0400 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4800 | Buy Now |
DISTI #
478-TPSE106J050H0400TR-ND
|
DigiKey | CAP TANT Min Qty: 400 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.8844 | Buy Now |
DISTI #
TPSE106J050H0400
|
Avnet Americas | TANTALUM CHIP & RADIAL TPS TANT - Tape and Reel (Alt: TPSE106J050H0400) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$4.7576 | Buy Now |
DISTI #
581-TPSE106J050H0400
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 50V 10uF 5% RoHS: Compliant | 0 |
|
$5.0700 / $5.4700 | Order Now |
DISTI #
73981385
|
RS | Low ESR MnO2,10 uF,50 V | AVX TPSE106J050H0400 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$6.7000 / $7.8800 | RFQ |