Part Details for TPSE106K050H0300 by Kyocera AVX Components
Overview of TPSE106K050H0300 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSE106K050H0300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T5518
|
Newark | Tps Tant/T&r Rohs Compliant: Yes |Kyocera Avx TPSE106K050H0300 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.9200 / $6.2800 | Buy Now |
DISTI #
478-TPSE106K050H0300TR-ND
|
DigiKey | CAP TANT 10UF 10% 50V 2917 Min Qty: 400 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.4407 | Buy Now |
DISTI #
TPSE106K050H0300
|
Avnet Americas | Cap Tant Solid 10uF 50V E CASE 10% (7.3 X 4.3 X 4.1mm) SMD 7343-43 0.3 Ohm 125°C T/R - Tape and Reel (Alt: TPSE106K050H0300) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$6.0974 | Buy Now |
DISTI #
581-TPSE106K050H0300
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 30V 10uF 10% ESR = 3 00mOhm RoHS: Not Compliant | 0 |
|
$5.5500 / $5.9800 | Order Now |
DISTI #
73981381
|
RS | Low ESR MnO2,10 uF,50 V | AVX TPSE106K050H0300 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$7.3300 / $8.6300 | RFQ |
Part Details for TPSE106K050H0300
TPSE106K050H0300 CAD Models
TPSE106K050H0300 Part Data Attributes
|
TPSE106K050H0300
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSE106K050H0300
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 300 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.005 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 297 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TPSE106K050H0300
This table gives cross-reference parts and alternative options found for TPSE106K050H0300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSE106K050H0300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJE106K050JALB0923 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 10uF, 2917, | Kyocera AVX Components | TPSE106K050H0300 vs TBJE106K050JALB0923 |
TBJE106K050JBLZ0023 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSE106K050H0300 vs TBJE106K050JBLZ0023 |
T4JE106K050CBLQ4900 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TPSE106K050H0300 vs T4JE106K050CBLQ4900 |
TBJE106K050RKLC0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, 2917, | Kyocera AVX Components | TPSE106K050H0300 vs TBJE106K050RKLC0700 |
TBJE106K050LRSZ0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSE106K050H0300 vs TBJE106K050LRSZ0923 |
TBJE106K050RBSB0H00 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSE106K050H0300 vs TBJE106K050RBSB0H00 |
TBJE106K050LRSB0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSE106K050H0300 vs TBJE106K050LRSB0024 |
TBJE106K050JKLB0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, 2917, | Kyocera AVX Components | TPSE106K050H0300 vs TBJE106K050JKLB0000 |
TBJE106K050RXSC0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, 2917, | Kyocera AVX Components | TPSE106K050H0300 vs TBJE106K050RXSC0045 |
TBJE106K050JBLC0745 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSE106K050H0300 vs TBJE106K050JBLC0745 |