Part Details for TPSE106M035R0200 by Kyocera AVX Components
Overview of TPSE106M035R0200 by Kyocera AVX Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSE106M035R0200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60R6097
|
Newark | Capacitor, Tantalum, 10Uf, 35V, 2917, Capacitance:10µf, Voltage(Dc):35V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 20%, Esr:0.2Ohm, Manufacturer Size Code:E, Failure Rate:-, Ripple Current:908Ma Rohs Compliant: Yes |Kyocera Avx TPSE106M035R0200 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.0800 | Buy Now |
DISTI #
478-5756-1-ND
|
DigiKey | CAP TANT 10UF 20% 35V 2917 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1490 In Stock |
|
$1.3993 / $3.9300 | Buy Now |
DISTI #
TPSE106M035R0200
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 35 V, ? 20%, -55 ?C, 125 ?C, 2917 [7343-43 Metric] - Tape and Reel (Alt: TPSE106M035R0200) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$2.9284 | Buy Now |
DISTI #
581-TPSE106M035R0200
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10uF 35V 20% L ESR RoHS: Compliant | 39 |
|
$1.1900 / $3.0100 | Buy Now |
DISTI #
70001230
|
RS | Capacitor, Tantalum, 10 uF, 35 V @ +85 C, 46 V @ +85 C, +/-20%, E, 6% (Max.) | AVX TPSE106M035R0200 RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5400 / $1.7100 | RFQ |
|
Future Electronics | TPS Series 10 uF ±20% 35V Surface Mount Low ESR Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$1.3800 / $1.4300 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 10uf, 35V, 20±% | 301 |
|
$3.4320 / $6.2400 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 10uf, 35V, 20±% | 184 |
|
$1.4820 / $2.9640 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 10uf, 35V, 20±% | 176 |
|
$1.0004 / $1.8525 | Buy Now |
DISTI #
TPSE106M035R0200
|
TTI | Tantalum Capacitors - Solid SMD 10uF 35V 20% L ESR RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Reel |
Americas - 2400 In Stock |
|
$0.9900 / $1.2000 | Buy Now |
Part Details for TPSE106M035R0200
TPSE106M035R0200 CAD Models
TPSE106M035R0200 Part Data Attributes
|
TPSE106M035R0200
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSE106M035R0200
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 200 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0035 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 363 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TPSE106M035R0200
This table gives cross-reference parts and alternative options found for TPSE106M035R0200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSE106M035R0200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPSE106M035S0200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSE106M035R0200 vs TPSE106M035S0200 |
TAJE106M035RNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSE106M035R0200 vs TAJE106M035RNJ |
TBJE106M035CBSB0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSE106M035R0200 vs TBJE106M035CBSB0823 |