Part Details for TPSE106M050R0250 by Kyocera AVX Components
Overview of TPSE106M050R0250 by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSE106M050R0250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74T0096
|
Newark | Tps Tant/T&r Rohs Compliant: Yes |Kyocera Avx TPSE106M050R0250 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.2200 / $3.4100 | Buy Now |
DISTI #
478-9220-1-ND
|
DigiKey | CAP TANT 10UF 20% 50V 2917 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.2772 / $6.4300 | Buy Now |
DISTI #
TPSE106M050R0250
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 50 V, ± 20%, -55 °C, 125 °C, 2917 [7343-43 Metric] - Tape and Reel (Alt: TPSE106M050R0250) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$4.1726 / $4.7765 | Buy Now |
DISTI #
581-TPSE106M050R0250
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 50v 10uF 20% Tol ESR = 250mOhm RoHS: Compliant | 0 |
|
$3.5300 / $3.8100 | Order Now |
DISTI #
73981370
|
RS | Low ESR MnO2,10 uF,50 V | AVX TPSE106M050R0250 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$4.6700 / $5.4900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$3.5700 | Buy Now |
DISTI #
TPSE106M050R0250
|
TME | Capacitor: tantalum, 10uF, 50VDC, SMD, E, 2917, ±20%, -55÷125°C Min Qty: 400 | 0 |
|
$1.5400 | RFQ |
DISTI #
TPSE106M050R0250
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 10 uF, 50 V, � 20%, -55 �C, 125 �C, 2917 [7343-43 Metric] - Tape and Reel (Alt: TPSE106M050R0250) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TPSE106M050R0250
TPSE106M050R0250 CAD Models
TPSE106M050R0250 Part Data Attributes
|
TPSE106M050R0250
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSE106M050R0250
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 250 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.005 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 325 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TPSE106M050R0250
This table gives cross-reference parts and alternative options found for TPSE106M050R0250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSE106M050R0250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWE106M050LSLC0023 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 10uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TPSE106M050R0250 vs TBWE106M050LSLC0023 |
TBWE106M050CSSB0000 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 10uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TPSE106M050R0250 vs TBWE106M050CSSB0000 |
TBWE106M050CBSB0023 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 10uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TPSE106M050R0250 vs TBWE106M050CBSB0023 |
TBWE106M050CSLB0H23 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 10uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TPSE106M050R0250 vs TBWE106M050CSLB0H23 |
TBWE106M050CRSZ0823 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TPSE106M050R0250 vs TBWE106M050CRSZ0823 |
TBWE106M050LBLB0000 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 10uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TPSE106M050R0250 vs TBWE106M050LBLB0000 |
TBWE106M050LRLB9845 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TPSE106M050R0250 vs TBWE106M050LRLB9845 |
TBWE106M050CSSB0023 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 10uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TPSE106M050R0250 vs TBWE106M050CSSB0023 |
TBWE106M050CBSZ0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSE106M050R0250 vs TBWE106M050CBSZ0945 |
TBWE106M050CRLB0700 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TPSE106M050R0250 vs TBWE106M050CRLB0700 |