Part Details for TPSE106M050T0300V by Kyocera AVX Components
Overview of TPSE106M050T0300V by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSE106M050T0300V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | PSE Series 10 uF ±20% 50 V SMT Low ESR Solid Electrolyte Capacitor RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.6400 / $1.6900 | Buy Now |
DISTI #
TPSE106M050T0300V
|
TME | Capacitor: tantalum, 10uF, 50VDC, SMD, E, 2917, ±20%, -55÷125°C Min Qty: 400 | 0 |
|
$2.1200 | RFQ |
Part Details for TPSE106M050T0300V
TPSE106M050T0300V CAD Models
TPSE106M050T0300V Part Data Attributes
|
TPSE106M050T0300V
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSE106M050T0300V
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 10uF, 2917
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 300 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.005 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 297 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TPSE106M050T0300V
This table gives cross-reference parts and alternative options found for TPSE106M050T0300V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSE106M050T0300V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWE106M050CLLZ0024 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 10uF, 2917, | Kyocera AVX Components | TPSE106M050T0300V vs TBWE106M050CLLZ0024 |
TBWE106M050CRSC0923 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TPSE106M050T0300V vs TBWE106M050CRSC0923 |
TBWE106M050CSLZ0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSE106M050T0300V vs TBWE106M050CSLZ0924 |
TBWE106M050CBDC0924 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 10uF, 2917, | Kyocera AVX Components | TPSE106M050T0300V vs TBWE106M050CBDC0924 |
TBWE106M050LESZ0H45 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 10uF, 2917, | Kyocera AVX Components | TPSE106M050T0300V vs TBWE106M050LESZ0H45 |
TBWE106M050LFDZ0H23 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 10uF, 2917, | Kyocera AVX Components | TPSE106M050T0300V vs TBWE106M050LFDZ0H23 |
TBWE106M050LFLC0745 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 10uF, 2917, | Kyocera AVX Components | TPSE106M050T0300V vs TBWE106M050LFLC0745 |
TBWE106M050LFLZ0023 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 10uF, 2917, | Kyocera AVX Components | TPSE106M050T0300V vs TBWE106M050LFLZ0023 |
TBWE106M050LGDZ0723 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 10uF, 2917, | Kyocera AVX Components | TPSE106M050T0300V vs TBWE106M050LGDZ0723 |
TBJE106M050JGSB0945 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 10uF, 2917, | Kyocera AVX Components | TPSE106M050T0300V vs TBJE106M050JGSB0945 |