There are no models available for this part yet.
Overview of TPSE107K025R0150 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TPSE107K025R0150 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
478-TPSE107K025R0150CT-ND
|
DigiKey | CAP TANT 100UF 10% 25V 2917 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
672 In Stock |
|
$2.1194 / $5.5600 | Buy Now | |
DISTI #
TPSE107K025R0150
|
Avnet Americas | Surface Mount Tantalum Capacitor, 100 uF, 25 V, ± 10%, -55 °C, 125 °C, 2917 [7343-43 Metric] - Tape and Reel (Alt: TPSE107K025R0150) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$2.0700 | Buy Now | |
DISTI #
581-TPSE107K025R0150
|
Mouser Electronics | Tantalum Capacitors - Solid SMD TPS TANT RoHS: Compliant | 432 |
|
$2.1100 / $4.7400 | Buy Now | |
DISTI #
73979480
|
RS | Low ESR MnO2,100 uF,25 V | AVX TPSE107K025R0150 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7800 / $3.2700 | RFQ | |
Future Electronics | Tantalum Capacitors - Solid SMD TPS TANT RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$2.1500 / $2.2100 | Buy Now | ||
DISTI #
TPSE107K025R0150
|
TME | Capacitor: tantalum, 100uF, 25VDC, SMD, E, 2917, ±10%, -55÷125°C Min Qty: 400 | 0 |
|
$1.4200 | RFQ | |
DISTI #
TPSE107K025R0150
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 100 uF, 25 V, � 10%, -55 �C, 125 �C, 2917 [7343-43 Metric] - Tape and Reel (Alt: TPSE107K025R0150) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S127008546498
|
Chip1Stop | Capacitor Tantalum Solid RoHS: Compliant | 2400 |
|
$2.0950 / $2.1340 | Buy Now |
CAD Models for TPSE107K025R0150 by Kyocera AVX Components
Part Data Attributes for TPSE107K025R0150 by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 2917
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Factory Lead Time
|
13 Weeks
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
100 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
150 mΩ
|
Height
|
4.1 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.025 mA
|
Length
|
7.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, PLASTIC, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Ripple Current
|
420 mA
|
Size Code
|
2917
|
Surface Mount
|
YES
|
Tan Delta
|
0.1
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
J BEND
|
Width
|
4.3 mm
|
Alternate Parts for TPSE107K025R0150
This table gives cross-reference parts and alternative options found for TPSE107K025R0150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSE107K025R0150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPME107K025K0060 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TPSE107K025R0150 vs TPME107K025K0060 |
TPSE107K025K0150V | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSE107K025R0150 vs TPSE107K025K0150V |
B45198H5107K509 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 100uF, 2917, | KEMET Corporation | TPSE107K025R0150 vs B45198H5107K509 |
TAJE107K025UNJV | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TPSE107K025R0150 vs TAJE107K025UNJV |
TAJE107K025ANJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TPSE107K025R0150 vs TAJE107K025ANJ |
TPME107K025R0060 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TPSE107K025R0150 vs TPME107K025R0060 |
TAJE107K025SNJV | CAPACITOR, TANTALUM, SOLID, | Kyocera AVX Components | TPSE107K025R0150 vs TAJE107K025SNJV |
TPSE107K025U0150V | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TPSE107K025R0150 vs TPSE107K025U0150V |
TAJE107K025RNJV | CAPACITOR, TANTALUM, SOLID, | Kyocera AVX Components | TPSE107K025R0150 vs TAJE107K025RNJV |
TPSE107K025A0150V | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSE107K025R0150 vs TPSE107K025A0150V |