Part Details for TPSE107M020R0100 by Kyocera AVX Components
Overview of TPSE107M020R0100 by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSE107M020R0100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-9226-1-ND
|
DigiKey | CAP TANT 100UF 20% 20V 2917 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
663 In Stock |
|
$1.4310 / $4.0100 | Buy Now |
DISTI #
TPSE107M020R0100
|
Avnet Americas | Surface Mount Tantalum Capacitor, 100 uF, 20 V, ? 20%, -55 ?C, 125 ?C, 2917 [7343-43 Metric] - Tape and Reel (Alt: TPSE107M020R0100) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.1776 | Buy Now |
DISTI #
581-TPSE107M020R0100
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 20V 100uF 20% 2917 E SR= 100 mOhm RoHS: Compliant | 277 |
|
$1.3300 / $3.7200 | Buy Now |
|
Future Electronics | TPS Series 100 uF ±20% 20 V SMT Low ESR Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$1.3100 / $1.3600 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 100uf, 20V, 20±% | 19 |
|
$2.5434 / $3.4683 | Buy Now |
DISTI #
TPSE107M020R0100
|
TTI | Tantalum Capacitors - Solid SMD 20V 100uF 20% 2917 E SR= 100 mOhm RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Reel | Americas - 0 |
|
$1.3300 / $1.4100 | Buy Now |
DISTI #
TPSE107M020R0100
|
TME | Capacitor: tantalum, 100uF, 20VDC, SMD, E, 2917, ±20%, -55÷125°C Min Qty: 400 | 0 |
|
$0.9600 | RFQ |
DISTI #
TPSE107M020R0100
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 100 uF, 20 V, � 20%, -55 �C, 125 �C, 2917 [7343-43 Metric] - Tape and Reel (Alt: TPSE107M020R0100) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S127007370773
|
Chip1Stop | Capacitor Tantalum Solid RoHS: Compliant pbFree: Yes | 15 |
|
$1.1800 | Buy Now |
Part Details for TPSE107M020R0100
TPSE107M020R0100 CAD Models
TPSE107M020R0100 Part Data Attributes
|
TPSE107M020R0100
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSE107M020R0100
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 100 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.02 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 514 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TPSE107M020R0100
This table gives cross-reference parts and alternative options found for TPSE107M020R0100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSE107M020R0100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TRJE107M020R0150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSE107M020R0100 vs TRJE107M020R0150 |
TBME107M020LSSB0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSE107M020R0100 vs TBME107M020LSSB0824 |
TPSE107M020R0150V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 100uF, 2917 | Kyocera AVX Components | TPSE107M020R0100 vs TPSE107M020R0150V |
TAJE107M020RNJV | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSE107M020R0100 vs TAJE107M020RNJV |
TBJE107M020LBSB0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 100uF, 2917, | Kyocera AVX Components | TPSE107M020R0100 vs TBJE107M020LBSB0823 |
TPME107M020R0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSE107M020R0100 vs TPME107M020R0045 |
TRJE107M020RRJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSE107M020R0100 vs TRJE107M020RRJ |
TPSE107M020S0200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSE107M020R0100 vs TPSE107M020S0200 |
TPSE107M020S0150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSE107M020R0100 vs TPSE107M020S0150 |
TPME107M020H0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSE107M020R0100 vs TPME107M020H0045 |