Part Details for TPSE157K010R0100 by Kyocera AVX Components
Overview of TPSE157K010R0100 by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSE157K010R0100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64M4895
|
Newark | Capacitor Tantalum, 150Uf, 10V, 0.1 Ohm, 0.1, 2917, Capacitance:150µf, Voltage(Dc):10V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.1Ohm, Manufacturer Size Code:E, Failure Rate:-, Qualification:- Rohs Compliant: Yes |Kyocera Avx TPSE157K010R0100 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.4000 | Buy Now |
DISTI #
36K6482
|
Newark | Capacitor Tant, 150Uf, 10V, 0.1 Ohm, 0.1, 2917, Capacitance:150µf, Capacitance Tolerance:± 10%, Capacitor Case Style:2917 [7343 Metric], Capacitor Dielectric Type:Tantalum, Capacitor Mounting:Smd, Capacitor Terminals:Smd, Esr:0.1Ohm Rohs Compliant: Yes |Kyocera Avx TPSE157K010R0100 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5870 / $0.7940 | Buy Now |
DISTI #
TPSE157K010R0100-ND
|
DigiKey | CAP TANT 150UF 10% 10V 2917 Min Qty: 400 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.7037 | Buy Now |
DISTI #
TPSE157K010R0100
|
Avnet Americas | Surface Mount Tantalum Capacitor, 150 uF, 10 V, ± 10%, -55 °C, 125 °C, 2917 [7343-43 Metric] - Tape and Reel (Alt: TPSE157K010R0100) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$2.1131 | Buy Now |
DISTI #
581-TPSE157K010R0100
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 150uF 10% Tol. 1 00 ESR RoHS: Compliant | 0 |
|
$2.2100 / $2.3100 | Order Now |
DISTI #
70475492
|
RS | 150uF SMD Solid MnO2 Tantalum Electrolytic Capacitor, 10 V dc +/-10%, TPS Series | AVX TPSE157K010R0100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$2.2800 | Buy Now |
DISTI #
TPSE157K010R0100
|
TME | Capacitor: tantalum, 150uF, 10VDC, SMD, E, 2917, ±10%, -55÷125°C Min Qty: 400 | 0 |
|
$0.5860 | RFQ |
DISTI #
TPSE157K010R0100
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 150 uF, 10 V, � 10%, -55 �C, 125 �C, 2917 [7343-43 Metric] - Tape and Reel (Alt: TPSE157K010R0100) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TPSE157K010R0100
TPSE157K010R0100 CAD Models
TPSE157K010R0100 Part Data Attributes
|
TPSE157K010R0100
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSE157K010R0100
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 100 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.015 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 514 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TPSE157K010R0100
This table gives cross-reference parts and alternative options found for TPSE157K010R0100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSE157K010R0100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJE157K010CCLD0924 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 150uF, 2917, | Kyocera AVX Components | TPSE157K010R0100 vs TBJE157K010CCLD0924 |
TBWE157K010LXSB0924 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 150uF, 2917, | Kyocera AVX Components | TPSE157K010R0100 vs TBWE157K010LXSB0924 |
TBWE157K010LSLB0823 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 150uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TPSE157K010R0100 vs TBWE157K010LSLB0823 |
TBWE157K010LRLC0H45 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 150uF, 2917, | Kyocera AVX Components | TPSE157K010R0100 vs TBWE157K010LRLC0H45 |
TBWE157K010LKLC9900 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 150uF, 2917, | Kyocera AVX Components | TPSE157K010R0100 vs TBWE157K010LKLC9900 |
TBWE157K010LDLC9000 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 150uF, 2917, | Kyocera AVX Components | TPSE157K010R0100 vs TBWE157K010LDLC9000 |
TBWE157K010CWSZ0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSE157K010R0100 vs TBWE157K010CWSZ0924 |
TBJE157K010CELC0H24 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 150uF, 2917, | Kyocera AVX Components | TPSE157K010R0100 vs TBJE157K010CELC0H24 |
TBJE157K010CFLC0724 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 150uF, 2917, | Kyocera AVX Components | TPSE157K010R0100 vs TBJE157K010CFLC0724 |
TBJE157K010CFLD9045 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 150uF, 2917, | Kyocera AVX Components | TPSE157K010R0100 vs TBJE157K010CFLD9045 |