Part Details for TPSE157K016R0100 by Kyocera AVX Components
Overview of TPSE157K016R0100 by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSE157K016R0100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J9083
|
Newark | Tantalum Capacitor, 150Uf, 16V, 0.1 Ohm, 0.1, 2917, Full Reel, Capacitance:150µf, Voltage(Dc):16V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.1Ohm, Manufacturer Size Code:E, Failure Rate:- Rohs Compliant: Yes |Kyocera Avx TPSE157K016R0100 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.2600 / $2.8900 | Buy Now |
DISTI #
478-9228-1-ND
|
DigiKey | CAP TANT 150UF 10% 16V 2917 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
579 In Stock |
|
$0.8379 / $2.6800 | Buy Now |
DISTI #
TPSE157K016R0100
|
Avnet Americas | Surface Mount Tantalum Capacitor, 150 uF, 16 V, ± 10%, -55 °C, 125 °C, 2917 [7343-43 Metric] - Tape and Reel (Alt: TPSE157K016R0100) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$2.1130 | Buy Now |
DISTI #
581-TPSE157K016R0100
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 16V 150uF Case E RoHS: Compliant | 0 |
|
$0.8840 / $2.4600 | Order Now |
|
Future Electronics | TPS Series 150 uF ±10% 16 V Surface Mount Low ESR Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 400 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.8350 / $0.9050 | Buy Now |
DISTI #
TPSE157K016R0100
|
TTI | Tantalum Capacitors - Solid SMD 16V 150uF Case E RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 400 Container: Reel | Americas - 0 |
|
$0.8600 / $0.9600 | Buy Now |
DISTI #
TPSE157K016R0100
|
TME | Capacitor: tantalum, 150uF, 16VDC, SMD, E, 2917, ±10%, -55÷125°C Min Qty: 400 | 0 |
|
$0.8200 | RFQ |
DISTI #
TPSE157K016R0100
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 150 uF, 16 V, � 10%, -55 �C, 125 �C, 2917 [7343-43 Metric] - Tape and Reel (Alt: TPSE157K016R0100) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
TPSE157K016R0100
|
Avnet Asia | Surface Mount Tantalum Capacitor, 150 uF, 16 V, ? 10%, -55 ?C, 125 ?C, 2917 [7343-43 Metric] (Alt: TPSE157K016R0100) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for TPSE157K016R0100
TPSE157K016R0100 CAD Models
TPSE157K016R0100 Part Data Attributes
|
TPSE157K016R0100
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSE157K016R0100
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 100 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.024 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 514 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TPSE157K016R0100
This table gives cross-reference parts and alternative options found for TPSE157K016R0100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSE157K016R0100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJE157K016RFLC9H45 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 150uF, 2917, | Kyocera AVX Components | TPSE157K016R0100 vs TBJE157K016RFLC9H45 |
TBJE157K016CWLZ0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, 2917, | Kyocera AVX Components | TPSE157K016R0100 vs TBJE157K016CWLZ0900 |
TBJE157K016JDLB0924 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 150uF, 2917, | Kyocera AVX Components | TPSE157K016R0100 vs TBJE157K016JDLB0924 |
TBJE157K016JELZ0024 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 150uF, 2917, | Kyocera AVX Components | TPSE157K016R0100 vs TBJE157K016JELZ0024 |
TBJE157K016JKSC0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, 2917, | Kyocera AVX Components | TPSE157K016R0100 vs TBJE157K016JKSC0923 |
TBJE157K016LWLB0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, 2917, | Kyocera AVX Components | TPSE157K016R0100 vs TBJE157K016LWLB0824 |
TBME157K016LXSD0924 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 150uF, 2917, | Kyocera AVX Components | TPSE157K016R0100 vs TBME157K016LXSD0924 |
TBME157K016LLSC0723 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 150uF, 2917, | Kyocera AVX Components | TPSE157K016R0100 vs TBME157K016LLSC0723 |
TBME157K016LFLZ0000 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 150uF, 2917, | Kyocera AVX Components | TPSE157K016R0100 vs TBME157K016LFLZ0000 |
TBME157K016LELB0900 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 150uF, 2917, | Kyocera AVX Components | TPSE157K016R0100 vs TBME157K016LELB0900 |