Part Details for TPSE226M035R0200V by Kyocera AVX Components
Overview of TPSE226M035R0200V by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSE226M035R0200V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65M6206
|
Newark | Tps Tant/T&r Rohs Compliant: Yes |Kyocera Avx TPSE226M035R0200V Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.0000 / $3.1800 | Buy Now |
DISTI #
478-TPSE226M035R0200VTR-ND
|
DigiKey | CAP TANT 22UF 20% 35V 2917 Min Qty: 400 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.3140 | Buy Now |
DISTI #
TPSE226M035R0200V
|
Avnet Americas | Surface Mount Tantalum Capacitor, 22 uF, 35 V, ± 20%, -55 °C, 125 °C, 2917 [7343-43 Metric] - Tape and Reel (Alt: TPSE226M035R0200V) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$3.2604 / $3.7323 | Buy Now |
DISTI #
581-TPSE226M35R0200V
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 35V 22uF 20% ESR = 200mOhm RoHS: Compliant | 0 |
|
$2.7600 / $3.0300 | Order Now |
DISTI #
73981319
|
RS | Low ESR MnO2,22 uF,35 V | AVX TPSE226M035R0200V RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6500 / $4.2900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Reel | 0Reel |
|
$2.7900 | Buy Now |
DISTI #
TPSE226M035R0200V
|
Avnet Americas | Surface Mount Tantalum Capacitor, 22 uF, 35 V, ± 20%, -55 °C, 125 °C, 2917 [7343-43 Metric] - Tape and Reel (Alt: TPSE226M035R0200V) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$3.2604 / $3.7323 | Buy Now |
DISTI #
TPSE226M035R0200V
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 22 uF, 35 V, � 20%, -55 �C, 125 �C, 2917 [7343-43 Metric] - Tape and Reel (Alt: TPSE226M035R0200V) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TPSE226M035R0200V
TPSE226M035R0200V CAD Models
TPSE226M035R0200V Part Data Attributes:
|
TPSE226M035R0200V
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSE226M035R0200V
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 22uF, 2917
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 200 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0077 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 363 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TPSE226M035R0200V
This table gives cross-reference parts and alternative options found for TPSE226M035R0200V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSE226M035R0200V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWE226M035CWLB9045 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 22uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TPSE226M035R0200V vs TBWE226M035CWLB9045 |
TBWE226M035LSLC9845 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 22uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TPSE226M035R0200V vs TBWE226M035LSLC9845 |
TBWE226M035LBSB0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSE226M035R0200V vs TBWE226M035LBSB0900 |
TBWE226M035CBLZ0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSE226M035R0200V vs TBWE226M035CBLZ0745 |
TBJE226M035LSSD0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSE226M035R0200V vs TBJE226M035LSSD0824 |
TBWE226M035LRLC9H45 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TPSE226M035R0200V vs TBWE226M035LRLC9H45 |
TBWE226M035CBLB0H00 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 22uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TPSE226M035R0200V vs TBWE226M035CBLB0H00 |
TBWE226M035LBSB0800 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 22uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TPSE226M035R0200V vs TBWE226M035LBSB0800 |
TBWE226M035CRLC0924 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TPSE226M035R0200V vs TBWE226M035CRLC0924 |
TBWE226M035LSSB0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSE226M035R0200V vs TBWE226M035LSSB0924 |