Part Details for TPSE227J010R0100 by Kyocera AVX Components
Overview of TPSE227J010R0100 by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSE227J010R0100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TPSE227J010R0100
|
TME | Capacitor: tantalum, low ESR, 220uF, 10VDC, SMD, E, 2917, ±5%, 100mΩ Min Qty: 400 | 0 |
|
$3.0500 | RFQ |