Part Details for TPSE227K010H0060 by Kyocera AVX Components
Overview of TPSE227K010H0060 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSE227K010H0060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65M6210
|
Newark | Capacitor,220Uf,10Vdc,10-% Tol,10+% Tol Rohs Compliant: Yes |Kyocera Avx TPSE227K010H0060 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.9100 / $4.1500 | Buy Now |
DISTI #
478-TPSE227K010H0060TR-ND
|
DigiKey | CAP TANT 220UF 10% 10V 2917 Min Qty: 2800 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.6694 | Buy Now |
DISTI #
TPSE227K010H0060
|
Avnet Americas | Cap Tant Solid 220uF 10V E CASE 10% (7.3 X 4.3 X 4.1mm) SMD 7343-43 0.06 Ohm 125°C T/R - Tape and Reel (Alt: TPSE227K010H0060) RoHS: Not Compliant Min Qty: 2800 Package Multiple: 400 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$3.4414 | Buy Now |
DISTI #
581-TPSE227K010H0060
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 220uF Case E RoHS: Not Compliant | 0 |
|
Order Now | |
DISTI #
73981315
|
RS | Low ESR MnO2,220 uF,10 V | AVX TPSE227K010H0060 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$4.8500 / $5.7000 | RFQ |
Part Details for TPSE227K010H0060
TPSE227K010H0060 CAD Models
TPSE227K010H0060 Part Data Attributes
|
TPSE227K010H0060
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSE227K010H0060
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 60 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.022 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 663 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TPSE227K010H0060
This table gives cross-reference parts and alternative options found for TPSE227K010H0060. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSE227K010H0060, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWE227K010CXLB0824 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 220uF, 2917, | Kyocera AVX Components | TPSE227K010H0060 vs TBWE227K010CXLB0824 |
TBJE227K010CELC0724 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 220uF, 2917, | Kyocera AVX Components | TPSE227K010H0060 vs TBJE227K010CELC0724 |
TBWE227K010CSDB0700 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 220uF, 2917, | Kyocera AVX Components | TPSE227K010H0060 vs TBWE227K010CSDB0700 |
TBJE227K010CEDZ0945 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 220uF, 2917, | Kyocera AVX Components | TPSE227K010H0060 vs TBJE227K010CEDZ0945 |
TBJE227K010CESZ0724 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 220uF, 2917, | Kyocera AVX Components | TPSE227K010H0060 vs TBJE227K010CESZ0724 |
TBJE227K010CFLC0800 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 220uF, 2917, | Kyocera AVX Components | TPSE227K010H0060 vs TBJE227K010CFLC0800 |
TBJE227K010CFSZ0800 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 220uF, 2917, | Kyocera AVX Components | TPSE227K010H0060 vs TBJE227K010CFSZ0800 |
TBJE227K010CGLB0H00 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 220uF, 2917, | Kyocera AVX Components | TPSE227K010H0060 vs TBJE227K010CGLB0H00 |
TBJE227K010CDSZ0H24 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 220uF, 2917, | Kyocera AVX Components | TPSE227K010H0060 vs TBJE227K010CDSZ0H24 |
TBJE227K010CLLD9945 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 220uF, 2917, | Kyocera AVX Components | TPSE227K010H0060 vs TBJE227K010CLLD9945 |