Part Details for TPSE227K010R0060 by Kyocera AVX Components
Overview of TPSE227K010R0060 by Kyocera AVX Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSE227K010R0060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J9099
|
Newark | Capacitor Tant, 220Uf, 10V, 0.06 Ohm, 0.1, 2917, Full Reel, Capacitance:220Μf, Voltage(Dc):10V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.06Ohm, Manufacturer Size Code:E, Failure Rate:- Rohs Compliant: Yes |Kyocera Avx TPSE227K010R0060 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.7200 / $4.2600 | Buy Now |
DISTI #
478-9230-1-ND
|
DigiKey | CAP TANT 220UF 10% 10V 2917 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1244 In Stock |
|
$3.5623 / $6.4100 | Buy Now |
DISTI #
TPSE227K010R0060
|
Avnet Americas | Surface Mount Tantalum Capacitor, 220 uF, 10 V, ± 10%, -55 °C, 125 °C, 2917 [7343-43 Metric] - Tape and Reel (Alt: TPSE227K010R0060) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$4.6260 / $5.2955 | Buy Now |
DISTI #
581-TPSE227K010R0060
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 220uF Case E RoHS: Compliant | 425 |
|
$3.8300 / $6.4100 | Buy Now |
DISTI #
70475500
|
RS | 220uF SMD Solid MnO2 Tantalum Electrolytic Capacitor, 10 V dc +/-10%, TPS Series | AVX TPSE227K010R0060 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.4600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Reel | 0Reel |
|
$3.9600 | Buy Now |
DISTI #
TPSE227K010R0060
|
TTI | Tantalum Capacitors - Solid SMD 10V 220uF Case E RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Reel |
Americas - 400 In Stock |
|
$1.9600 / $3.1300 | Buy Now |
DISTI #
TPSE227K010R0060
|
Avnet Americas | Surface Mount Tantalum Capacitor, 220 uF, 10 V, ± 10%, -55 °C, 125 °C, 2917 [7343-43 Metric] - Tape and Reel (Alt: TPSE227K010R0060) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$4.6260 / $5.2955 | Buy Now |
DISTI #
TPSE227K010R0060
|
TME | Capacitor: tantalum, 220uF, 10VDC, SMD, E, 2917, ±10%, -55÷125°C Min Qty: 400 | 0 |
|
$0.8700 | RFQ |
|
Chip 1 Exchange | INSTOCK | 1300 |
|
RFQ |
Part Details for TPSE227K010R0060
TPSE227K010R0060 CAD Models
TPSE227K010R0060 Part Data Attributes:
|
TPSE227K010R0060
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSE227K010R0060
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 60 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.022 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 663 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TPSE227K010R0060
This table gives cross-reference parts and alternative options found for TPSE227K010R0060. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSE227K010R0060, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWE227K010CRLB0000 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TPSE227K010R0060 vs TBWE227K010CRLB0000 |
TBWE227K010LSLB0800 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 220uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TPSE227K010R0060 vs TBWE227K010LSLB0800 |
TBWE227K010CSLB9900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSE227K010R0060 vs TBWE227K010CSLB9900 |
TBWE227K010LBLC0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSE227K010R0060 vs TBWE227K010LBLC0724 |
TBWE227K010LBSZ0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSE227K010R0060 vs TBWE227K010LBSZ0724 |
TBJE227K010CRSD0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSE227K010R0060 vs TBJE227K010CRSD0845 |
TBWE227K010CSLB0045 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 220uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TPSE227K010R0060 vs TBWE227K010CSLB0045 |
TBJE227K010CBLZ9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSE227K010R0060 vs TBJE227K010CBLZ9000 |
TBWE227K010CBLZ0824 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 220uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TPSE227K010R0060 vs TBWE227K010CBLZ0824 |
TBWE227K010CRSC0800 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TPSE227K010R0060 vs TBWE227K010CRSC0800 |