Part Details for TPSE227K010R0100V by Kyocera AVX Components
Overview of TPSE227K010R0100V by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSE227K010R0100V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65M6212
|
Newark | Tps Tant/T&r Rohs Compliant: Yes |Kyocera Avx TPSE227K010R0100V Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.2000 / $3.2700 | Buy Now |
DISTI #
478-TPSE227K010R0100VTR-ND
|
DigiKey | CAP TANT 220UF 10% 10V 2917 Min Qty: 800 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8186 | Buy Now |
DISTI #
TPSE227K010R0100V
|
Avnet Americas | Cap Tant Solid 220uF 10V E CASE 10% (7.3 X 4.3 X 4.1mm) SMD 7343-43 0.1 Ohm 125°C T/R - Tape and Reel (Alt: TPSE227K010R0100V) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$3.4778 / $3.9811 | Buy Now |
DISTI #
581-TPSE227K10R100V
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 220uF 10% ESR = 100mOhm RoHS: Compliant | 0 |
|
$2.9400 / $3.2300 | Order Now |
DISTI #
73981312
|
RS | Low ESR MnO2,220 uF,10 V | AVX TPSE227K010R0100V RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8900 / $4.5800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Reel | 0Reel |
|
$2.9800 | Buy Now |
DISTI #
TPSE227K010R0100V
|
Avnet Americas | Cap Tant Solid 220uF 10V E CASE 10% (7.3 X 4.3 X 4.1mm) SMD 7343-43 0.1 Ohm 125°C T/R - Tape and Reel (Alt: TPSE227K010R0100V) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$3.4778 / $3.9811 | Buy Now |
DISTI #
TPSE227K010R0100V
|
Avnet Americas | Cap Tant Solid 220uF 10V E CASE 10% (7.3 X 4.3 X 4.1mm) SMD 7343-43 0.1 Ohm 125°C T/R - Tape and Reel (Alt: TPSE227K010R0100V) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$3.4778 / $3.9811 | Buy Now |
Part Details for TPSE227K010R0100V
TPSE227K010R0100V CAD Models
TPSE227K010R0100V Part Data Attributes
|
TPSE227K010R0100V
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSE227K010R0100V
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 100 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.022 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 514 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TPSE227K010R0100V
This table gives cross-reference parts and alternative options found for TPSE227K010R0100V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSE227K010R0100V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWE227K010CSSC0045 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 220uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TPSE227K010R0100V vs TBWE227K010CSSC0045 |
TBWE227K010LSSC0H00 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 220uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TPSE227K010R0100V vs TBWE227K010LSSC0H00 |
TBWE227K010LBSC0H23 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 220uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TPSE227K010R0100V vs TBWE227K010LBSC0H23 |
TBWE227K010LBLB9945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSE227K010R0100V vs TBWE227K010LBLB9945 |
TBJE227K010CSSD0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSE227K010R0100V vs TBJE227K010CSSD0845 |
TBWE227K010CRLC0700 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TPSE227K010R0100V vs TBWE227K010CRLC0700 |
TBWE227K010LSSB0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSE227K010R0100V vs TBWE227K010LSSB0700 |
TBWE227K010CRSZ0700 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TPSE227K010R0100V vs TBWE227K010CRSZ0700 |
TBWE227K010LBSB0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSE227K010R0100V vs TBWE227K010LBSB0723 |
TBWE227K010CRLZ0824 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TPSE227K010R0100V vs TBWE227K010CRLZ0824 |