Part Details for TPSE227M010R0050 by Kyocera AVX Components
Overview of TPSE227M010R0050 by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSE227M010R0050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J9106
|
Newark | Capacitor Tant, 220Uf, 10V, 0.05 Ohm, 0.2, 2917, Full Reel, Capacitance:220µf, Voltage(Dc):10V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 20%, Esr:0.05Ohm, Manufacturer Size Code:E, Failure Rate:- Rohs Compliant: Yes |Kyocera Avx TPSE227M010R0050 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0700 / $1.4300 | Buy Now |
DISTI #
96Y8086
|
Newark | Capacitor, Tantalum, 220Uf, 10V, 2917, Capacitance:220µf, Voltage(Dc):10V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 20%, Esr:0.05Ohm, Manufacturer Size Code:E, Failure Rate:-, Ripple Current:1.82A Rohs Compliant: Yes |Kyocera Avx TPSE227M010R0050 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.8000 | Buy Now |
DISTI #
478-9233-1-ND
|
DigiKey | CAP TANT 220UF 20% 10V 2917 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2875 In Stock |
|
$1.3150 / $3.7300 | Buy Now |
DISTI #
TPSE227M010R0050
|
Avnet Americas | Surface Mount Tantalum Capacitor, 220 uF, 10 V, ± 20%, -55 °C, 125 °C, 2917 [7343-43 Metric] - Tape and Reel (Alt: TPSE227M010R0050) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$3.2708 | Buy Now |
DISTI #
581-TPSE227M010R0050
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 220uF 20% 2917 E SR= 50 mOhm RoHS: Compliant | 406 |
|
$1.3100 / $3.5500 | Buy Now |
|
Future Electronics | TPS Series 220 uF ±20% 10 V SMT Low ESR Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 400 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.9200 / $1.0100 | Buy Now |
DISTI #
TPSE227M010R0050
|
TTI | Tantalum Capacitors - Solid SMD 10V 220uF 20% 2917 E SR= 50 mOhm RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Reel | Americas - 0 |
|
$1.1100 / $1.2800 | Buy Now |
DISTI #
TPSE227M010R0050
|
TME | Capacitor: tantalum, 220uF, 10VDC, SMD, E, 2917, ±20%, -55÷125°C Min Qty: 400 | 0 |
|
$0.8800 | RFQ |
DISTI #
TPSE227M010R0050
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 220 uF, 10 V, � 20%, -55 �C, 125 �C, 2917 [7343-43 Metric] - Tape and Reel (Alt: TPSE227M010R0050) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TPSE227M010R0050
TPSE227M010R0050 CAD Models
TPSE227M010R0050 Part Data Attributes
|
TPSE227M010R0050
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSE227M010R0050
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 50 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.022 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 727 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TPSE227M010R0050
This table gives cross-reference parts and alternative options found for TPSE227M010R0050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSE227M010R0050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJE227M010LFDB0924 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 220uF, 2917, | Kyocera AVX Components | TPSE227M010R0050 vs TBJE227M010LFDB0924 |
TBJE227M010CEDZ0924 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 220uF, 2917, | Kyocera AVX Components | TPSE227M010R0050 vs TBJE227M010CEDZ0924 |
TBJE227M010CLDD0923 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 220uF, 2917, | Kyocera AVX Components | TPSE227M010R0050 vs TBJE227M010CLDD0923 |
TBJE227M010CWLB0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, 2917, | Kyocera AVX Components | TPSE227M010R0050 vs TBJE227M010CWLB0823 |
TBJE227M010CWSB0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, 2917, | Kyocera AVX Components | TPSE227M010R0050 vs TBJE227M010CWSB0000 |
TBJE227M010JESB0H45 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 220uF, 2917, | Kyocera AVX Components | TPSE227M010R0050 vs TBJE227M010JESB0H45 |
TBJE227M010JFLB0023 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 220uF, 2917, | Kyocera AVX Components | TPSE227M010R0050 vs TBJE227M010JFLB0023 |
TBJE227M010JLSB0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, 2917, | Kyocera AVX Components | TPSE227M010R0050 vs TBJE227M010JLSB0024 |
TBJE227M010JSSB0924 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSE227M010R0050 vs TBJE227M010JSSB0924 |
TBJE227M010LGDZ0024 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 220uF, 2917, | Kyocera AVX Components | TPSE227M010R0050 vs TBJE227M010LGDZ0024 |