There are no models available for this part yet.
Overview of TPSE336K025R0175 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 17 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TPSE336K025R0175 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
35K1298
|
Newark | Capacitor Tant, 33Uf, 25V, 0.175 Ohm, 0.1, 2917, Capacitance:33µf, Voltage(Dc):25V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.175Ohm, Manufacturer Size Code:E, Product Length:7.3Mm Rohs Compliant: Yes |Kyocera Avx TPSE336K025R0175 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.1300 | Buy Now | |
DISTI #
35K5009
|
Newark | Tantalum Capacitor, 33Uf, 25V, 0.175 Ohm, 0.1, 2917, Full Reel, Capacitance:33µf, Voltage(Dc):25V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.175Ohm, Manufacturer Size Code:E, Failure Rate:- Rohs Compliant: Yes |Kyocera Avx TPSE336K025R0175 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2700 / $1.3600 | Buy Now | |
DISTI #
478-4132-1-ND
|
DigiKey | CAP TANT 33UF 10% 25V 2917 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1382 In Stock |
|
$1.0880 / $3.1900 | Buy Now | |
DISTI #
TPSE336K025R0175
|
Avnet Americas | Surface Mount Tantalum Capacitor, 33 uF, 25 V, ± 10%, -55 °C, 125 °C, 2917 [7343-43 Metric] - Tape and Reel (Alt: TPSE336K025R0175) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 13 Weeks, 0 Days Container: Reel | 1600 |
|
$1.3973 | Buy Now | |
DISTI #
581-TPSE336K025R0175
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 33UF 25V 10% E 7343- RoHS: Compliant | 0 |
|
$1.0700 / $2.8700 | Order Now | |
DISTI #
70195601
|
RS | Capacitor, Tantalum, 33 uF, 25 V @ +85 C, 32 V @ +85 C, +/-10%, E, 6% (Max.) | AVX TPSE336K025R0175 RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3700 / $1.4400 | RFQ | |
Future Electronics | TPS Series 33 uF ±10% 25V Surface Mount Low ESR Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.8550 / $0.9300 | Buy Now | ||
Bristol Electronics | 519 |
|
RFQ | ||||
Quest Components | Capacitor, Tantalum, 33uf, 25V, 10±% | 415 |
|
$1.4291 / $3.0900 | Buy Now | ||
Quest Components | Capacitor, Tantalum, 33uf, 25V, 10±% | 372 |
|
$0.9404 / $2.3510 | Buy Now |
CAD Models for TPSE336K025R0175 by Kyocera AVX Components
Part Data Attributes for TPSE336K025R0175 by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 2917
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Factory Lead Time
|
13 Weeks
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
33 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
175 mΩ
|
Height
|
4.1 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.0083 mA
|
Length
|
7.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PLASTIC, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Ripple Current
|
388 mA
|
Size Code
|
2917
|
Surface Mount
|
YES
|
Tan Delta
|
0.06
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
J BEND
|
Width
|
4.3 mm
|
Alternate Parts for TPSE336K025R0175
This table gives cross-reference parts and alternative options found for TPSE336K025R0175. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSE336K025R0175, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJE336K025LWLB0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, 2917, ROHS COMPLIANT | Kyocera AVX Components | TPSE336K025R0175 vs TBJE336K025LWLB0945 |
TBJE336K025LKSD0924 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 33uF, 2917, | Kyocera AVX Components | TPSE336K025R0175 vs TBJE336K025LKSD0924 |
TBJE336K025CGSB0H00 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 33uF, 2917, | Kyocera AVX Components | TPSE336K025R0175 vs TBJE336K025CGSB0H00 |
TBJE336K025LGDC0045 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 33uF, 2917, | Kyocera AVX Components | TPSE336K025R0175 vs TBJE336K025LGDC0045 |
TBJE336K025LELD0923 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 33uF, 2917, | Kyocera AVX Components | TPSE336K025R0175 vs TBJE336K025LELD0923 |
TBJE336K025CESC0900 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 33uF, 2917, | Kyocera AVX Components | TPSE336K025R0175 vs TBJE336K025CESC0900 |
TBJE336K025LXLZ0045 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 33uF, 2917, | Kyocera AVX Components | TPSE336K025R0175 vs TBJE336K025LXLZ0045 |
TBJE336K025LGLC0H23 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 33uF, 2917, | Kyocera AVX Components | TPSE336K025R0175 vs TBJE336K025LGLC0H23 |
TBJE336K025CGDD0700 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 33uF, 2917, | Kyocera AVX Components | TPSE336K025R0175 vs TBJE336K025CGDD0700 |
TBJE336K025LXLC0H00 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 33uF, 2917, | Kyocera AVX Components | TPSE336K025R0175 vs TBJE336K025LXLC0H00 |
Related Parts for TPSE336K025R0175
-
T495X336K025ATE175Fixed Capacitors
-
CRCW040211K8FKEDFixed Resistors
-
PM54-560K-RCFixed Inductors
-
BAT54LT1GRectifier Diodes
-
IRF9317TRPBFPower Field-Effect Transistors
-
TR3E336K025C0200Tantalum Capacitors
-
MC78M08BDTGLinear Regulator ICs
-
HCPL-0701-500EOptocoupler
-
SN74AHCT574DWRBus Driver/Transceivers