Part Details for TPSE336K035H0250 by Kyocera AVX Components
Overview of TPSE336K035H0250 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSE336K035H0250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21T8038
|
Newark | Tps Tant/T&r Rohs Compliant: Yes |Kyocera Avx TPSE336K035H0250 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.6100 / $3.8300 | Buy Now |
DISTI #
478-TPSE336K035H0250TR-ND
|
DigiKey | CAP TANT 33UF 10% 35V 2917 Min Qty: 4400 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.3578 | Buy Now |
DISTI #
TPSE336K035H0250
|
Avnet Americas | Cap Tant Solid 33uF 35V E CASE 10% (7.3 X 4.3 X 4.1mm) SMD 7343-43 0.25 Ohm 125°C T/R - Tape and Reel (Alt: TPSE336K035H0250) RoHS: Not Compliant Min Qty: 4400 Package Multiple: 400 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$3.1745 | Buy Now |
DISTI #
581-TPSE336K035H0250
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 33UF 35V ESR 250 RoHS: Not Compliant | 0 |
|
Order Now | |
DISTI #
73981289
|
RS | Low ESR MnO2,33 uF,35 V | AVX TPSE336K035H0250 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3500 / $3.9400 | RFQ |
Part Details for TPSE336K035H0250
TPSE336K035H0250 CAD Models
TPSE336K035H0250 Part Data Attributes
|
TPSE336K035H0250
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSE336K035H0250
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 250 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0116 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 325 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TPSE336K035H0250
This table gives cross-reference parts and alternative options found for TPSE336K035H0250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSE336K035H0250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBME336K035LWDT0923 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 33uF, 2917, | Kyocera AVX Components | TPSE336K035H0250 vs TBME336K035LWDT0923 |
TBME336K035LALC0900 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 33uF, 2917, | Kyocera AVX Components | TPSE336K035H0250 vs TBME336K035LALC0900 |
TBJE336K035RCLZ0845 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 33uF, 2917, | Kyocera AVX Components | TPSE336K035H0250 vs TBJE336K035RCLZ0845 |
TBJE336K035LSSZ0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, 2917, | Kyocera AVX Components | TPSE336K035H0250 vs TBJE336K035LSSZ0H24 |
TBJE336K035JLLZ0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, 2917, | Kyocera AVX Components | TPSE336K035H0250 vs TBJE336K035JLLZ0800 |
TBJE336K035JDLB0800 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 33uF, 2917, | Kyocera AVX Components | TPSE336K035H0250 vs TBJE336K035JDLB0800 |
TBJE336K035JCLC9045 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 33uF, 2917, | Kyocera AVX Components | TPSE336K035H0250 vs TBJE336K035JCLC9045 |
TBJE336K035JBSZ0900 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSE336K035H0250 vs TBJE336K035JBSZ0900 |
TBME336K035LALT0800 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 33uF, 2917, | Kyocera AVX Components | TPSE336K035H0250 vs TBME336K035LALT0800 |
TBJE336K035JBLB0H24 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSE336K035H0250 vs TBJE336K035JBLB0H24 |