Part Details for TPSE336K035R0250 by Kyocera AVX Components
Overview of TPSE336K035R0250 by Kyocera AVX Components
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSE336K035R0250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15P3697
|
Newark | Surface Mount Tantalum Capacitor, Tps Series, 33 F, 10%, 35 V, 2917 [7343 Metric], E Rohs Compliant: Yes |Kyocera Avx TPSE336K035R0250 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 216 |
|
$1.1600 | Buy Now |
DISTI #
54J9117
|
Newark | Capacitor Tant, 33Uf, 35V, 0.25 Ohm, 0.1, 2917, Capacitance:33µf, Voltage(Dc):35V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.25Ohm, Manufacturer Size Code:E, Failure Rate:-, Ripple Current:812Ma Rohs Compliant: Yes |Kyocera Avx TPSE336K035R0250 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.7100 / $3.4700 | Buy Now |
DISTI #
478-9239-1-ND
|
DigiKey | CAP TANT 33UF 10% 35V 2917 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
247 In Stock |
|
$1.2576 / $3.6000 | Buy Now |
DISTI #
TPSE336K035R0250
|
Avnet Americas | Surface Mount Tantalum Capacitor, 33 uF, 35 V, ? 10%, -55 ?C, 125 ?C, 2917 [7343-43 Metric] - Tape and Reel (Alt: TPSE336K035R0250) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$3.0943 | Buy Now |
DISTI #
15P3697
|
Avnet Americas | Surface Mount Tantalum Capacitor, 33 uF, 35 V, ? 10%, -55 ?C, 125 ?C, 2917 [7343-43 Metric] - Product that comes on tape, but is not reeled (Alt: 15P3697) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 0 |
|
$1.5200 / $2.6000 | Buy Now |
DISTI #
581-TPSE336K035R0250
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 35V 33uF 10% 2917 ES R= 250 mOhm RoHS: Compliant | 616 |
|
$1.2500 / $3.4100 | Buy Now |
DISTI #
70475504
|
RS | 33uF SMD Solid MnO2 Tantalum Electrolytic Capacitor, 35 V dc +/-10%, TPS Series | AVX TPSE336K035R0250 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6060 / $1.7150 | RFQ |
|
Future Electronics | TPS Series 33 uF ±10 % 35 V Surface Mount Low ESR Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$1.1300 / $1.1900 | Buy Now |
|
Bristol Electronics | 300 |
|
RFQ | ||
|
Quest Components | 240 |
|
$1.2303 / $2.6600 | Buy Now |
Part Details for TPSE336K035R0250
TPSE336K035R0250 CAD Models
TPSE336K035R0250 Part Data Attributes
|
TPSE336K035R0250
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSE336K035R0250
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 250 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0116 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 325 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TPSE336K035R0250
This table gives cross-reference parts and alternative options found for TPSE336K035R0250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSE336K035R0250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJE336K035CRLC0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, 2917, | Kyocera AVX Components | TPSE336K035R0250 vs TBJE336K035CRLC0H45 |
TBJE336K035LBSB0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSE336K035R0250 vs TBJE336K035LBSB0823 |
TBJE336K035CRSZ0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSE336K035R0250 vs TBJE336K035CRSZ0800 |
TBME336K035CBLB0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, 2917, | Kyocera AVX Components | TPSE336K035R0250 vs TBME336K035CBLB0H00 |
TBJE336K035JBLC9H45 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSE336K035R0250 vs TBJE336K035JBLC9H45 |
TMJE336K035RCQYA | CAPACITOR, TANTALUM, SOLID, | Kyocera AVX Components | TPSE336K035R0250 vs TMJE336K035RCQYA |
TRJE336K035R0250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSE336K035R0250 vs TRJE336K035R0250 |
TRME336K035H0065 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSE336K035R0250 vs TRME336K035H0065 |
TBME336K035LRSZ0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, 2917, | Kyocera AVX Components | TPSE336K035R0250 vs TBME336K035LRSZ0000 |
TBJE336K035JRSZ0000 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSE336K035R0250 vs TBJE336K035JRSZ0000 |