Part Details for TPSE337K006R0050 by Kyocera AVX Components
Overview of TPSE337K006R0050 by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSE337K006R0050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65M6221
|
Newark | Capacitor Tant, 330Uf 6.3V, 0.05 Ohm, 0.1, 2917, Capacitance:330µf, Voltage(Dc):6.3V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.05Ohm, Manufacturer Size Code:E, Failure Rate:-, Qualification:- Rohs Compliant: Yes |Kyocera Avx TPSE337K006R0050 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8760 / $1.1800 | Buy Now |
DISTI #
15P3699
|
Newark | Surface Mount Tantalum Capacitor, Tps Series, 330 F, 10%, 6.3 V, 2917 [7343 Metric], E Rohs Compliant: Yes |Kyocera Avx TPSE337K006R0050 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.3200 / $2.4400 | Buy Now |
DISTI #
478-TPSE337K006R0050CT-ND
|
DigiKey | CAP TANT 330UF 10% 6.3V 2917 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4447 In Stock |
|
$0.8902 / $2.3500 | Buy Now |
DISTI #
TPSE337K006R0050
|
Avnet Americas | Surface Mount Tantalum Capacitor, 330 uF, 6.3 V, ± 10%, -55 °C, 125 °C, 2917 [7343-43 Metric] - Tape and Reel (Alt: TPSE337K006R0050) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$2.0322 | Buy Now |
DISTI #
581-TPSE337K006R0050
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 6.3V 330uF 10% 2917 ESR= 50 mOhm RoHS: Compliant | 145 |
|
$0.9380 / $2.3500 | Buy Now |
DISTI #
70475505
|
RS | 330uF SMD Solid MnO2 Tantalum Electrolytic Capacitor, 6.3 VDC +/-10%, TPS Series | AVX TPSE337K006R0050 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1200 / $2.4900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.9000 / $0.9800 | Buy Now |
DISTI #
TPSE337K006R0050
|
TME | Capacitor: tantalum, 330uF, 6.3VDC, SMD, E, 2917, ±10%, -55÷125°C Min Qty: 400 | 0 |
|
$0.9400 | RFQ |
DISTI #
TPSE337K006R0050
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 330 uF, 6.3 V, � 10%, -55 �C, 125 �C, 2917 [7343-43 Metric] - Tape and Reel (Alt: TPSE337K006R0050) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TPSE337K006R0050
TPSE337K006R0050 CAD Models
TPSE337K006R0050 Part Data Attributes
|
TPSE337K006R0050
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSE337K006R0050
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 50 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0208 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 727 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TPSE337K006R0050
This table gives cross-reference parts and alternative options found for TPSE337K006R0050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSE337K006R0050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJE337K006RASZ0723 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 330uF, 2917, | Kyocera AVX Components | TPSE337K006R0050 vs TBJE337K006RASZ0723 |
T4JE337K006LRLQ4900 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TPSE337K006R0050 vs T4JE337K006LRLQ4900 |
TBJE337K006RFSC0824 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 330uF, 2917, | Kyocera AVX Components | TPSE337K006R0050 vs TBJE337K006RFSC0824 |
TBJE337K006JXLZ0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 330uF, 2917, | Kyocera AVX Components | TPSE337K006R0050 vs TBJE337K006JXLZ0024 |
TBJE337K006RGSC0900 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 330uF, 2917, | Kyocera AVX Components | TPSE337K006R0050 vs TBJE337K006RGSC0900 |
TBJE337K006JKLC0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 330uF, 2917, | Kyocera AVX Components | TPSE337K006R0050 vs TBJE337K006JKLC0H24 |
TBJE337K006JKSZ0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 330uF, 2917, | Kyocera AVX Components | TPSE337K006R0050 vs TBJE337K006JKSZ0H24 |
TBJE337K006JLLC0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 330uF, 2917, | Kyocera AVX Components | TPSE337K006R0050 vs TBJE337K006JLLC0724 |
TBJE337K006RCLC0945 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 330uF, 2917, | Kyocera AVX Components | TPSE337K006R0050 vs TBJE337K006RCLC0945 |
TBJE337K006RELB0H45 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 330uF, 2917, | Kyocera AVX Components | TPSE337K006R0050 vs TBJE337K006RELB0H45 |