Part Details for TPSE337K010R0050 by Kyocera AVX Components
Overview of TPSE337K010R0050 by Kyocera AVX Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSE337K010R0050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97M6532
|
Newark | Tantalum Capacitor, 330Uf, 10V, 0.05 Ohm, 0.1, 2917, Capacitance:330µf, Voltage(Dc):10V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.05Ohm, Manufacturer Size Code:E, Failure Rate:-, Qualification:-Rohs Compliant: Yes |Kyocera Avx TPSE337K010R0050 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.6400 | Buy Now |
DISTI #
54J9135
|
Newark | Tantalum Capacitor, 330Uf, 10V, 0.05 Ohm, 0.1, 2917, Full Reel, Capacitance:330µf, Voltage(Dc):10V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.05Ohm, Manufacturer Size Code:E, Failure Rate:- Rohs Compliant: Yes |Kyocera Avx TPSE337K010R0050 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.2500 / $2.3800 | Buy Now |
DISTI #
478-4137-1-ND
|
DigiKey | CAP TANT 330UF 10% 10V 2917 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4011 In Stock |
|
$1.0419 / $3.2900 | Buy Now |
DISTI #
TPSE337K010R0050
|
Avnet Americas | Surface Mount Tantalum Capacitor, 330 uF, 10 V, ± 10%, -55 °C, 125 °C, 2917 [7343-43 Metric] - Tape and Reel (Alt: TPSE337K010R0050) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$3.6225 | Buy Now |
DISTI #
581-TPSE337K010R0050
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 330uF 10% 2917 E SR= 50 mOhm RoHS: Compliant | 314 |
|
$2.0200 / $3.2900 | Buy Now |
DISTI #
70475508
|
RS | 330uF SMD Solid MnO2 Tantalum Electrolytic Capacitor, 10 V dc +/-10%, TPS Series | AVX TPSE337K010R0050 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.9800 | RFQ |
|
Future Electronics | TPS Series 330 uF ±10 % 10V SMT Low ESR Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 22 Weeks Container: Reel | 800Reel |
|
$1.0100 / $1.0600 | Buy Now |
DISTI #
TPSE337K010R0050
|
TTI | Tantalum Capacitors - Solid SMD 10V 330uF 10% 2917 E SR= 50 mOhm RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 400 Container: Reel | Americas - 0 |
|
$1.0100 / $1.0500 | Buy Now |
DISTI #
TPSE337K010R0050
|
TME | Capacitor: tantalum, 330uF, 10VDC, SMD, E, 2917, ±10%, -55÷125°C Min Qty: 400 | 0 |
|
$0.8900 | RFQ |
DISTI #
TPSE337K010R0050
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 330 uF, 10 V, � 10%, -55 �C, 125 �C, 2917 [7343-43 Metric] - Tape and Reel (Alt: TPSE337K010R0050) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TPSE337K010R0050
TPSE337K010R0050 CAD Models
TPSE337K010R0050 Part Data Attributes
|
TPSE337K010R0050
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSE337K010R0050
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 50 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.033 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 727 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TPSE337K010R0050
This table gives cross-reference parts and alternative options found for TPSE337K010R0050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSE337K010R0050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBME337K010CCSC0H24 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 330uF, 2917, | Kyocera AVX Components | TPSE337K010R0050 vs TBME337K010CCSC0H24 |
TBME337K010CASD0924 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 330uF, 2917, | Kyocera AVX Components | TPSE337K010R0050 vs TBME337K010CASD0924 |
TBME337K010CDSC0724 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 330uF, 2917, | Kyocera AVX Components | TPSE337K010R0050 vs TBME337K010CDSC0724 |
TBME337K010CDST0H00 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 330uF, 2917, | Kyocera AVX Components | TPSE337K010R0050 vs TBME337K010CDST0H00 |
TBME337K010CELD0000 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 330uF, 2917, | Kyocera AVX Components | TPSE337K010R0050 vs TBME337K010CELD0000 |
TBME337K010CESC0800 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 330uF, 2917, | Kyocera AVX Components | TPSE337K010R0050 vs TBME337K010CESC0800 |
TBME337K010CFDB0H45 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 330uF, 2917, | Kyocera AVX Components | TPSE337K010R0050 vs TBME337K010CFDB0H45 |
TBME337K010CFLB0045 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 330uF, 2917, | Kyocera AVX Components | TPSE337K010R0050 vs TBME337K010CFLB0045 |
TBME337K010CGDB0745 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 330uF, 2917, | Kyocera AVX Components | TPSE337K010R0050 vs TBME337K010CGDB0745 |
TBME337K010CKLD0824 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 330uF, 2917, | Kyocera AVX Components | TPSE337K010R0050 vs TBME337K010CKLD0824 |