Part Details for TPSE337M016R0200 by Kyocera AVX Components
Overview of TPSE337M016R0200 by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSE337M016R0200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK0184
|
Newark | Cap, 330Uf, 16V, Tant, 2917 Rohs Compliant: Yes |Kyocera Avx TPSE337M016R0200 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 705 |
|
$3.7200 / $5.3400 | Buy Now |
DISTI #
63W9870
|
Newark | Tps Tant/T&r Rohs Compliant: Yes |Kyocera Avx TPSE337M016R0200 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4500 / $1.8600 | Buy Now |
DISTI #
478-13159-1-ND
|
DigiKey | CAP TANT 330UF 20% 16V 2917 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2512 In Stock |
|
$2.9548 / $5.7900 | Buy Now |
DISTI #
TPSE337M016R0200
|
Avnet Americas | Surface Mount Tantalum Capacitor, 330 uF, 16 V, ± 20%, -55 °C, 125 °C, 2917 [7343-43 Metric] - Tape and Reel (Alt: TPSE337M016R0200) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$3.4200 / $3.9150 | Buy Now |
DISTI #
581-TPSE337M016R0200
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 16V 330uF 20% 2917 ESR= 200 mOhm RoHS: Compliant | 0 |
|
$2.0000 / $4.7900 | Order Now |
|
Future Electronics | Multilayer Ceramic Capacitors 330uF 16V E CASE 20% RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$2.9000 | Buy Now |
DISTI #
TPSE337M016R0200
|
TTI | Tantalum Capacitors - Solid SMD 16V 330uF 20% 2917 ESR= 200 mOhm RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Reel | Americas - 0 |
|
$1.4800 / $2.0000 | Buy Now |
DISTI #
TPSE337M016R0200
|
TME | Capacitor: tantalum, 330uF, 16VDC, SMD, E, 2917, ±20%, -55÷125°C Min Qty: 1 | 104 |
|
$1.6300 / $2.8100 | Buy Now |
DISTI #
TPSE337M016R0200
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 330 uF, 16 V, � 20%, -55 �C, 125 �C, 2917 [7343-43 Metric] - Tape and Reel (Alt: TPSE337M016R0200) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TPSE337M016R0200
TPSE337M016R0200 CAD Models
TPSE337M016R0200 Part Data Attributes
|
TPSE337M016R0200
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSE337M016R0200
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 200 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0528 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 363 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.3 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TPSE337M016R0200
This table gives cross-reference parts and alternative options found for TPSE337M016R0200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSE337M016R0200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B45196H3337M509 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | TPSE337M016R0200 vs B45196H3337M509 |
TCMIC337ET | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | Cal-Chip Electronics | TPSE337M016R0200 vs TCMIC337ET |
B45016E3379M107 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | TPSE337M016R0200 vs B45016E3379M107 |