Part Details for TPSE476K035T0250V by Kyocera AVX Components
Overview of TPSE476K035T0250V by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSE476K035T0250V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC9780
|
Newark | Cap, 47Uf, 35V, Tant, Case E, Capacitance:47µf, Voltage Rating:35V, Tantalum Capacitor Case:2917 [7343 Metric], Product Range:Tps Series, Capacitance Tolerance:± 10%, Operating Temperature Min:-55°C, Operating Temperature Max:125°C, Rohs Compliant: Yes |Kyocera Avx TPSE476K035T0250V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.0600 / $3.8600 | Buy Now |
DISTI #
478-12575-1-ND
|
DigiKey | CAP TANT 47UF 10% 35V 2917 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
688 In Stock |
|
$1.5383 / $4.2500 | Buy Now |
DISTI #
TPSE476K035T0250V
|
Avnet Americas | Surface Mount Tantalum Capacitor, 47 uF, 35 V, ± 10%, -55 °C, 125 °C, 2917 [7343-43 Metric] - Tape and Reel (Alt: TPSE476K035T0250V) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.9644 | Buy Now |
DISTI #
581-TPSE476K035T250V
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 35V 47uF Dry Pack ES R=250Ohm AEC-Q200 RoHS: Compliant | 667 |
|
$1.9900 / $3.7100 | Buy Now |
DISTI #
73981247
|
RS | Low ESR MnO2,47 uF,35 V | AVX TPSE476K035T0250V RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7700 / $3.2500 | RFQ |
|
Future Electronics | Tantalum Capacitors 476 10% TOL 35V CASE E ESR 250 RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$2.1400 / $2.2000 | Buy Now |
DISTI #
TPSE476K035T0250V
|
TTI | Tantalum Capacitors - Solid SMD 35V 47uF Dry Pack ES R=250Ohm AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Reel | Americas - 0 |
|
$2.0300 / $2.2500 | Buy Now |
DISTI #
TPSE476K035T0250V
|
TME | Capacitor: tantalum, 47uF, 35VDC, SMD, E, 2917, ±10%, -55÷125°C Min Qty: 400 | 0 |
|
$1.6500 | RFQ |
DISTI #
TPSE476K035T0250V
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 47 uF, 35 V, � 10%, -55 �C, 125 �C, 2917 [7343-43 Metric] (Alt: TPSE476K035T0250V) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TPSE476K035T0250V
TPSE476K035T0250V CAD Models
TPSE476K035T0250V Part Data Attributes
|
TPSE476K035T0250V
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSE476K035T0250V
Kyocera AVX Components
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 250 mΩ | |
Height | 4.1 mm | |
Leakage Current | 0.0165 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 325 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TPSE476K035T0250V
This table gives cross-reference parts and alternative options found for TPSE476K035T0250V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSE476K035T0250V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBME476K035LADD0824 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 47uF, 2917, | Kyocera AVX Components | TPSE476K035T0250V vs TBME476K035LADD0824 |
TBME476K035CSDB0023 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 47uF, 2917, | Kyocera AVX Components | TPSE476K035T0250V vs TBME476K035CSDB0023 |
TBME476K035CRLD0723 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 47uF, 2917, | Kyocera AVX Components | TPSE476K035T0250V vs TBME476K035CRLD0723 |
TBME476K035LBSB0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSE476K035T0250V vs TBME476K035LBSB0824 |
TBME476K035CDLB0800 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 47uF, 2917, | Kyocera AVX Components | TPSE476K035T0250V vs TBME476K035CDLB0800 |
TBME476K035CCLC9045 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 47uF, 2917, | Kyocera AVX Components | TPSE476K035T0250V vs TBME476K035CCLC9045 |
TBME476K035CCLB0724 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 47uF, 2917, | Kyocera AVX Components | TPSE476K035T0250V vs TBME476K035CCLB0724 |
TBME476K035CBSZ0900 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 47uF, 2917, | Kyocera AVX Components | TPSE476K035T0250V vs TBME476K035CBSZ0900 |
TBME476K035CBLB0H24 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 47uF, 2917, | Kyocera AVX Components | TPSE476K035T0250V vs TBME476K035CBLB0H24 |
TBME476K035CASZ0824 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 47uF, 2917, | Kyocera AVX Components | TPSE476K035T0250V vs TBME476K035CASZ0824 |