Part Details for TPSE686K020R0150V by Kyocera AVX Components
Overview of TPSE686K020R0150V by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSE686K020R0150V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65M6244
|
Newark | Tps Tant Rohs Compliant: Yes |Kyocera Avx TPSE686K020R0150V RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.7900 | Buy Now |
DISTI #
478-TPSE686K020R0150VTR-ND
|
DigiKey | CAP TANT Min Qty: 400 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.4500 | Buy Now |
DISTI #
TPSE686K020R0150V
|
Avnet Americas | Cap Tant Solid 68uF 20V E CASE 10% (7.3 X 4.3 X 4.1mm) SMD 7343-43 0.15 Ohm 125°C T/R - Tape and Reel (Alt: TPSE686K020R0150V) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$2.6963 | Buy Now |
DISTI #
581-TPSE686K20R0150V
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 20V 68uF 10% ESR = 1 50mOhm RoHS: Compliant | 0 |
|
$3.0400 / $3.0500 | Order Now |
DISTI #
73981205
|
RS | Low ESR MnO2,68 uF,20 V | AVX TPSE686K020R0150V RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8000 / $4.4700 | RFQ |
|
Future Electronics | TPS Series 68uF ±10 % 20V Surface Mount Low ESR Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 400 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$1.0800 / $1.1400 | Buy Now |
|
Bristol Electronics | 7311 |
|
RFQ | ||
|
Quest Components | 600 |
|
$3.5100 / $7.0200 | Buy Now | |
DISTI #
C1S127005904275
|
Chip1Stop | Cap Tant Solid 68uF 20V E CASE 10% (7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.15 Ohm 125C T/R RoHS: Compliant | 2400 |
|
$0.5920 | Buy Now |
Part Details for TPSE686K020R0150V
TPSE686K020R0150V CAD Models
TPSE686K020R0150V Part Data Attributes
|
TPSE686K020R0150V
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSE686K020R0150V
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 150 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0136 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 420 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TPSE686K020R0150V
This table gives cross-reference parts and alternative options found for TPSE686K020R0150V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSE686K020R0150V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJE686K020JSSC0723 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSE686K020R0150V vs TBJE686K020JSSC0723 |
TBJE686K020RKLZ0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 68uF, 2917, | Kyocera AVX Components | TPSE686K020R0150V vs TBJE686K020RKLZ0945 |
TBJE686K020RCLB0945 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 68uF, 2917, | Kyocera AVX Components | TPSE686K020R0150V vs TBJE686K020RCLB0945 |
TBJE686K020LSDD0824 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 68uF, 2917, | Kyocera AVX Components | TPSE686K020R0150V vs TBJE686K020LSDD0824 |
TBJE686K020LLLD0H45 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 68uF, 2917, | Kyocera AVX Components | TPSE686K020R0150V vs TBJE686K020LLLD0H45 |
TBJE686K020LLLC0923 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 68uF, 2917, | Kyocera AVX Components | TPSE686K020R0150V vs TBJE686K020LLLC0923 |
TBJE686K020LESC0745 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 68uF, 2917, | Kyocera AVX Components | TPSE686K020R0150V vs TBJE686K020LESC0745 |
TBJE686K020LESB0823 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 68uF, 2917, | Kyocera AVX Components | TPSE686K020R0150V vs TBJE686K020LESB0823 |
TBJE686K020LELC0023 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 68uF, 2917, | Kyocera AVX Components | TPSE686K020R0150V vs TBJE686K020LELC0023 |
TBJE686K020LDSC0H45 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 68uF, 2917, | Kyocera AVX Components | TPSE686K020R0150V vs TBJE686K020LDSC0H45 |