There are no models available for this part yet.
Overview of TPSE686K025H0125 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TPSE686K025H0125 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54J9193
|
Newark | Capacitor,68Uf,25Vdc,10-% Tol,10+% Tol Rohs Compliant: Yes |Kyocera Avx TPSE686K025H0125 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.6200 / $4.6300 | Buy Now | |
DISTI #
478-TPSE686K025H0125CT-ND
|
DigiKey | CAP TANT 68UF 10% 25V 2010 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
502 In Stock |
|
$3.6558 / $8.5400 | Buy Now | |
DISTI #
TPSE686K025H0125
|
Avnet Americas | Cap Tant Solid 68uF 25V E CASE 10% (7.3 X 4.3 X 4.1mm) SMD 7343-43 T/R - Tape and Reel (Alt: TPSE686K025H0125) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$4.0643 | Buy Now | |
DISTI #
581-TPSE686K025H0125
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 68UF 25V ESR 125 RoHS: Not Compliant | 0 |
|
$3.6500 / $8.0300 | Order Now | |
DISTI #
73981200
|
RS | Low ESR MnO2,68 uF,25 V | AVX TPSE686K025H0125 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$5.5500 / $6.5300 | RFQ | |
DISTI #
TPSE686K025H0125
|
TTI | Tantalum Capacitors - Solid SMD 68UF 25V ESR 125 Min Qty: 400 Package Multiple: 400 Container: Reel |
Americas - 400 In Stock |
|
$3.8600 / $4.0400 | Buy Now |
CAD Models for TPSE686K025H0125 by Kyocera AVX Components
Part Data Attributes for TPSE686K025H0125 by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 2917
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Factory Lead Time
|
13 Weeks
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
68 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
125 mΩ
|
Height
|
4.1 mm
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.017 mA
|
Length
|
7.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PLASTIC, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Ripple Current
|
460 mA
|
Size Code
|
2917
|
Surface Mount
|
YES
|
Tan Delta
|
0.06
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
J BEND
|
Width
|
4.3 mm
|
Alternate Parts for TPSE686K025H0125
This table gives cross-reference parts and alternative options found for TPSE686K025H0125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSE686K025H0125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBME686K025LWDZ0745 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 68uF, 2917, | Kyocera AVX Components | TPSE686K025H0125 vs TBME686K025LWDZ0745 |
TBME686K025LEDC0045 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 68uF, 2917, | Kyocera AVX Components | TPSE686K025H0125 vs TBME686K025LEDC0045 |
TBME686K025CDLD0000 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 68uF, 2917, | Kyocera AVX Components | TPSE686K025H0125 vs TBME686K025CDLD0000 |
TBME686K025LSLD0824 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 68uF, 2917, | Kyocera AVX Components | TPSE686K025H0125 vs TBME686K025LSLD0824 |
TBME686K025CESB0H00 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 68uF, 2917, | Kyocera AVX Components | TPSE686K025H0125 vs TBME686K025CESB0H00 |
TBME686K025LLSC0724 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 68uF, 2917, | Kyocera AVX Components | TPSE686K025H0125 vs TBME686K025LLSC0724 |
TBME686K025CAST0H24 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 68uF, 2917, | Kyocera AVX Components | TPSE686K025H0125 vs TBME686K025CAST0H24 |
TBME686K025CFDB0745 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 68uF, 2917, | Kyocera AVX Components | TPSE686K025H0125 vs TBME686K025CFDB0745 |
TBME686K025CKLD0900 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 68uF, 2917, | Kyocera AVX Components | TPSE686K025H0125 vs TBME686K025CKLD0900 |
TBME686K025LLDT0845 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 68uF, 2917, | Kyocera AVX Components | TPSE686K025H0125 vs TBME686K025LLDT0845 |