Part Details for TPSE686M025R0200 by Kyocera AVX Components
Overview of TPSE686M025R0200 by Kyocera AVX Components
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSE686M025R0200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J9200
|
Newark | Tantalum Capacitor, 68Uf, 25V, 0.2 Ohm, 0.2, 2917, Full Reel, Capacitance:68Μf, Voltage(Dc):25V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 20%, Esr:0.2Ohm, Manufacturer Size Code:E, Failure Rate:- Rohs Compliant: Yes |Kyocera Avx TPSE686M025R0200 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.1600 / $2.7600 | Buy Now |
DISTI #
478-11118-1-ND
|
DigiKey | CAP TANT 68UF 20% 25V 2917 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3831 / $3.3600 | Buy Now |
DISTI #
TPSE686M025R0200
|
Avnet Americas | Surface Mount Tantalum Capacitor, 68 uF, 25 V, ± 20%, -55 °C, 125 °C, 2917 [7343-43 Metric] - Tape and Reel (Alt: TPSE686M025R0200) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 13 Weeks, 0 Days Container: Reel | 1200 Factory Stock |
|
$1.8009 / $2.0615 | Buy Now |
DISTI #
581-TPSE686M025R0200
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 68uF 25V 20% L ESR RoHS: Compliant | 931 |
|
$1.4700 / $2.6400 | Buy Now |
DISTI #
V72:2272_10780186
|
Arrow Electronics | Cap Tant Solid 68uF 25V E CASE 20% (7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.2 Ohm 125°C T/R RoHS: Compliant Min Qty: 27 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2146 Container: Cut Strips | Americas - 27 |
|
$1.5140 | Buy Now |
DISTI #
73979099
|
RS | Low ESR MnO2,68 uF,25 V | AVX TPSE686M025R0200 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3100 / $3.8900 | RFQ |
|
Future Electronics | TPS Series 68 uF ±20 % 25V Surface Mount Low ESR Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$1.3800 / $1.4400 | Buy Now |
|
Onlinecomponents.com | Cap Tant Solid 68uF 25V E CASE 20% (7.3 X 4.3 X 4.1mm) SMD 7343-43 0.2 Ohm 125°C T/R RoHS: Compliant |
1417 In Stock |
|
$1.2900 / $8.7000 | Buy Now |
|
Bristol Electronics | 240 |
|
RFQ | ||
|
Quest Components | Capacitor, Tantalum, 68uf, 25V, 20±% | 192 |
|
$1.9555 / $3.1710 | Buy Now |
Part Details for TPSE686M025R0200
TPSE686M025R0200 CAD Models
TPSE686M025R0200 Part Data Attributes
|
TPSE686M025R0200
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSE686M025R0200
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 200 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.017 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 363 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TPSE686M025R0200
This table gives cross-reference parts and alternative options found for TPSE686M025R0200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSE686M025R0200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBME686M025LWLC9845 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TPSE686M025R0200 vs TBME686M025LWLC9845 |
TPSE686M025K125 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917 | Kyocera AVX Components | TPSE686M025R0200 vs TPSE686M025K125 |
B45396R5686M506 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | TPSE686M025R0200 vs B45396R5686M506 |
PCT68/25HM | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Suntsu Electronics Inc | TPSE686M025R0200 vs PCT68/25HM |
TBME686M025LBLC9H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 68uF, 2917 | Kyocera AVX Components | TPSE686M025R0200 vs TBME686M025LBLC9H45 |
TCMIE686ET | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP | Cal-Chip Electronics | TPSE686M025R0200 vs TCMIE686ET |
LSR68/25HM125LF | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 68uF, 2917 | Nemco Electronics Corporation | TPSE686M025R0200 vs LSR68/25HM125LF |
TBME686M025LSLC9045 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TPSE686M025R0200 vs TBME686M025LSLC9045 |
TPME686M025Y0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSE686M025R0200 vs TPME686M025Y0045 |
TPSE686M025H125 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917 | Kyocera AVX Components | TPSE686M025R0200 vs TPSE686M025H125 |