Part Details for TPSF157K010R0150 by Kyocera AVX Components
Overview of TPSF157K010R0150 by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSF157K010R0150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TPSF157K010R0150
|
TME | Capacitor: tantalum, 150uF, 10VDC, SMD, F, 2312, ±10%, -55÷125°C Min Qty: 1000 | 0 |
|
$0.6600 | RFQ |
DISTI #
TPSF157K010R0150
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 150 uF, 10 V, � 10%, -55 �C, 125 �C, 2312 [6032-20 Metric] - Tape and Reel (Alt: TPSF157K010R0150) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 2 Weeks, 4 Days Container: Reel | Abacus - 0 |
|
Buy Now |