Part Details for TPSF337M004R0200 by Kyocera AVX Components
Overview of TPSF337M004R0200 by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSF337M004R0200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95M7519
|
Newark | Capacitor Tant, 330Uf, 4V, 0.2 Ohm, 0.2, 2312, Capacitance:330Μf, Capacitance Tolerance:± 20%, Voltage Rating:4V, Capacitor Case Style:2312 [6032 Metric], Capacitor Terminals:Smd, Operating Temperature Range:-55°C To +125°C Rohs Compliant: Yes |Kyocera Avx TPSF337M004R0200 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7220 | Buy Now |
DISTI #
TPSF337M004R0200-ND
|
DigiKey | CAP TANT 330UF 20% 4V 2312 Min Qty: 6000 Lead time: 35 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6088 | Buy Now |
DISTI #
TPSF337M004R0200
|
Avnet Americas | Surface Mount Tantalum Capacitor, 330 uF, 4 V, ± 20%, -55 °C, 125 °C, 2312 [6032-20 Metric] - Tape and Reel (Alt: TPSF337M004R0200) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.6830 / $0.7530 | Buy Now |
DISTI #
581-TPSF337M004R0200
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 4V 330uF 20% Tol. 200 ESR RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
TPSF337M004R0200
|
Avnet Americas | Surface Mount Tantalum Capacitor, 330 uF, 4 V, ± 20%, -55 °C, 125 °C, 2312 [6032-20 Metric] - Tape and Reel (Alt: TPSF337M004R0200) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.6830 / $0.7530 | Buy Now |
DISTI #
TPSF337M004R0200
|
TME | Capacitor: tantalum, 330uF, 4VDC, SMD, F, 2312, ±20%, -55÷125°C Min Qty: 1000 | 0 |
|
$0.6400 | RFQ |
DISTI #
TPSF337M004R0200
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 330 uF, 4 V, � 20%, -55 �C, 125 �C, 2312 [6032-20 Metric] - Tape and Reel (Alt: TPSF337M004R0200) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 2 Weeks, 4 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TPSF337M004R0200
TPSF337M004R0200 CAD Models
TPSF337M004R0200 Part Data Attributes:
|
TPSF337M004R0200
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSF337M004R0200
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2312, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2312 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 200 mΩ | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0132 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 283 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TPSF337M004R0200
This table gives cross-reference parts and alternative options found for TPSF337M004R0200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSF337M004R0200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCMOG337FT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2312, CHIP | Cal-Chip Electronics | TPSF337M004R0200 vs TCMOG337FT |