Part Details for TPSF477K002R0200 by Kyocera AVX Components
Overview of TPSF477K002R0200 by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSF477K002R0200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TPSF477K002R0200
|
Avnet Americas | Surface Mount Tantalum Capacitor, 470 uF, 2.5 V, ± 10%, -55 °C, 125 °C, 2312 [6032-20 Metric] - Tape and Reel (Alt: TPSF477K002R0200) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.4926 / $1.6457 | Buy Now |
DISTI #
581-TPSF477K002R0200
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 2.5V 470uF 10% Tol. 200 ESR RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
73979435
|
RS | Low ESR MnO2,470 uF,2.5 V | AVX TPSF477K002R0200 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6300 / $1.9100 | RFQ |
DISTI #
TPSF477K002R0200
|
Avnet Americas | Surface Mount Tantalum Capacitor, 470 uF, 2.5 V, ± 10%, -55 °C, 125 °C, 2312 [6032-20 Metric] - Tape and Reel (Alt: TPSF477K002R0200) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.4926 / $1.6457 | Buy Now |
DISTI #
TPSF477K002R0200
|
TME | Capacitor: tantalum, 470uF, 2.5VDC, SMD, F, 2312, ±10%, -55÷125°C Min Qty: 1000 | 0 |
|
$0.8000 | RFQ |
DISTI #
TPSF477K002R0200
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 470 uF, 2.5 V, � 10%, -55 �C, 125 �C, 2312 [6032-20 Metric] - Tape and Reel (Alt: TPSF477K002R0200) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 2 Weeks, 4 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
1658714RL
|
Farnell | CAP, 470F, 2.5V, 10%, 2312, SMD RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Reel | 0 |
|
$1.0642 / $3.2252 | Buy Now |
DISTI #
1658714
|
Farnell | CAP, 470F, 2.5V, 10%, 2312, SMD RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Cut Tape | 0 |
|
$1.0642 / $3.2252 | Buy Now |
Part Details for TPSF477K002R0200
TPSF477K002R0200 CAD Models
TPSF477K002R0200 Part Data Attributes:
|
TPSF477K002R0200
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSF477K002R0200
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2312, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2312 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 200 mΩ | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0118 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Ripple Current | 283 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TPSF477K002R0200
This table gives cross-reference parts and alternative options found for TPSF477K002R0200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSF477K002R0200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCKOB477FT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2312, CHIP | Cal-Chip Electronics | TPSF477K002R0200 vs TCKOB477FT |