Part Details for TPSMA6L14A by Diotec Semiconductor AG
Overview of TPSMA6L14A by Diotec Semiconductor AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSMA6L14A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-TPSMA6L14A-ND
|
DigiKey | IC Min Qty: 22500 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0507 | Buy Now |
DISTI #
637-TPSMA6L14A
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS, SMAF, 150C, 600W, Unidir RoHS: Compliant | 0 |
|
$0.0530 / $0.0600 | Order Now |
|
Onlinecomponents.com | TVS Diode - SMAF - 14V - 600W - Unidirectional RoHS: Compliant | 0 |
|
$0.0364 / $0.0418 | Buy Now |
DISTI #
TPSMA6L14A-DIO
|
TME | Diode: TVS, 600W, 15.6÷17.2V, 25.9A, unidirectional, ±5%, SMA flat Min Qty: 10 | 0 |
|
$0.0434 / $0.0906 | RFQ |
Part Details for TPSMA6L14A
TPSMA6L14A CAD Models
TPSMA6L14A Part Data Attributes
|
TPSMA6L14A
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
TPSMA6L14A
Diotec Semiconductor AG
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2019-04-25 | |
Breakdown Voltage-Max | 17.2 V | |
Breakdown Voltage-Min | 15.6 V | |
Breakdown Voltage-Nom | 16.4 V | |
Clamping Voltage-Max | 23.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-221AC | |
JESD-30 Code | R-PDSO-F2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 2.5 W | |
Rep Pk Reverse Voltage-Max | 14 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 14 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for TPSMA6L14A
This table gives cross-reference parts and alternative options found for TPSMA6L14A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSMA6L14A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPSMA6L14A | Trans Voltage Suppressor Diode, 600W, 14V V(RWM), Unidirectional, 1 Element, Silicon, DO-221AC, SMA, 2 PIN | Littelfuse Inc | TPSMA6L14A vs TPSMA6L14A |