Part Details for TPSMA6L14A by Littelfuse Inc
Overview of TPSMA6L14A by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSMA6L14A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64W7514
|
Newark | Diode, Tvs, 600W, 14V, Unidirectional, Do-221Ac, Full Reel, Product Range:Tpsma6L Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:14V, Clamping Voltage Max:23.2V, Diode Case Style:Do-221Ac, No. Of Pins:2Pins Rohs Compliant: Yes |Littelfuse TPSMA6L14A RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1390 / $0.1850 | Buy Now |
DISTI #
66W7858
|
Newark | Diode, Tvs, 600W, 14V, Unidirectional, Do-221Ac, Product Range:Tpsma6L Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:14V, Clamping Voltage Max:23.2V, Diode Case Style:Do-221Ac, No. Of Pins:2Pins, Msl:Msl 1 - Unlimitedrohs Compliant: Yes |Littelfuse TPSMA6L14A RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1810 | Buy Now |
DISTI #
576-TPSMA6L14A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W 14V AEC-Q101 5% Uni-Directional RoHS: Compliant | 834 |
|
$0.1310 / $0.4700 | Buy Now |
DISTI #
TPSMA6L14A
|
TTI | ESD Protection Diodes / TVS Diodes 600W 14V AEC-Q101 5% Uni-Directional RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1310 / $0.1480 | Buy Now |
DISTI #
TPSMA6L14A-LF
|
TME | Diode: TVS, 600W, 16.4V, 25.9A, unidirectional, ±5%, DO221AC Min Qty: 1 | 0 |
|
$0.1430 / $0.4560 | RFQ |
|
Ozdisan Elektronik | DIODE TVS 600W 14V DO221AC (SMA) SMT T&R | 0 |
|
$0.2329 / $0.2678 | RFQ |
Part Details for TPSMA6L14A
TPSMA6L14A CAD Models
TPSMA6L14A Part Data Attributes
|
TPSMA6L14A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
TPSMA6L14A
Littelfuse Inc
Trans Voltage Suppressor Diode, 600W, 14V V(RWM), Unidirectional, 1 Element, Silicon, DO-221AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | |
Breakdown Voltage-Max | 17.2 V | |
Breakdown Voltage-Min | 15.6 V | |
Breakdown Voltage-Nom | 16.4 V | |
Clamping Voltage-Max | 23.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-221AC | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Reference Standard | AEC-Q101; IEC-61000-4-2, 4-4; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 14 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for TPSMA6L14A
This table gives cross-reference parts and alternative options found for TPSMA6L14A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSMA6L14A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPSMA6L14A | Trans Voltage Suppressor Diode, | Diotec Semiconductor AG | TPSMA6L14A vs TPSMA6L14A |