Part Details for TPSMA6L18A by Littelfuse Inc
Overview of TPSMA6L18A by Littelfuse Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSMA6L18A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W7862
|
Newark | Diode, Tvs, 600W, 18V, Unidirectional, Do-221Ac, Product Range:Tpsma6L Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:18V, Clamping Voltage Max:29.2V, Diode Case Style:Do-221Ac, No. Of Pins:2Pins, Msl:Msl 1 - Unlimitedrohs Compliant: Yes |Littelfuse TPSMA6L18A Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1810 | Buy Now |
DISTI #
64W7518
|
Newark | Diode, Tvs, 600W, 18V, Unidirectional, Do-221Ac, Full Reel, Product Range:Tpsma6L Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:18V, Clamping Voltage Max:29.2V, Diode Case Style:Do-221Ac, No. Of Pins:2Pins Rohs Compliant: Yes |Littelfuse TPSMA6L18A Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1390 / $0.1850 | Buy Now |
DISTI #
F6156CT-ND
|
DigiKey | TVS SMAF 18V 600W UNIDIR Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8501 In Stock |
|
$0.1317 / $0.4700 | Buy Now |
DISTI #
576-TPSMA6L18A
|
Mouser Electronics | ESD Suppressors / TVS Diodes 600W 18V AEC-Q101 5% Uni-Directional RoHS: Compliant | 9950 |
|
$0.1310 / $0.4700 | Buy Now |
|
Future Electronics | TVS Diode Single Uni-Dir 18V 600W Automotive 2-Pin RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.1310 / $0.1420 | Buy Now |
|
Future Electronics | TVS Diode Single Uni-Dir 18V 600W Automotive 2-Pin RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.1310 / $0.1420 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
DISTI #
TPSMA6L18A
|
TTI | ESD Suppressors / TVS Diodes 600W 18V AEC-Q101 5% Uni-Directional RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 6000 In Stock |
|
$0.1310 / $0.1460 | Buy Now |
DISTI #
TPSMA6L18A-LF
|
TME | Diode: TVS, 600W, 21.1V, 20.6A, unidirectional, ±5%, DO221AC Min Qty: 3 | 0 |
|
$0.1480 / $0.2790 | RFQ |
|
Ozdisan Elektronik | DIODE TVS 600W 18V DO221AC (SMA) SMT T&R | 0 |
|
$0.2518 / $0.2896 | RFQ |
Part Details for TPSMA6L18A
TPSMA6L18A CAD Models
TPSMA6L18A Part Data Attributes
|
TPSMA6L18A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
TPSMA6L18A
Littelfuse Inc
Trans Voltage Suppressor Diode, 600W, 18V V(RWM), Unidirectional, 1 Element, Silicon, DO-221AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | |
Breakdown Voltage-Max | 22.1 V | |
Breakdown Voltage-Min | 20 V | |
Breakdown Voltage-Nom | 21.05 V | |
Clamping Voltage-Max | 29.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-221AC | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Reference Standard | AEC-Q101; IEC-61000-4-2, 4-4; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 18 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 18 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |