Part Details for TPSMB170A by Littelfuse Inc
Overview of TPSMB170A by Littelfuse Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSMB170A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AK7313
|
Newark | Tvs Diode, Unidir, 145V, 600W, Smb Rohs Compliant: Yes |Littelfuse TPSMB170A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2684 |
|
$0.3520 / $0.7060 | Buy Now |
DISTI #
34AC6724
|
Newark | Tvs Surf Mt Do214Aa Aeq101 Tr/ Tr Rohs Compliant: Yes |Littelfuse TPSMB170A RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2500 / $0.3330 | Buy Now |
DISTI #
F10353CT-ND
|
DigiKey | TVS DIODE 145VWM 234VC DO214AA Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2091 In Stock |
|
$0.2362 / $0.7200 | Buy Now |
DISTI #
576-TPSMB170A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W 170V AEC-Q101 5% Uni-Directional RoHS: Compliant | 590 |
|
$0.2360 / $0.7200 | Buy Now |
DISTI #
26899655
|
Verical | Diode TVS Single Uni-Dir 145V 600W Automotive AEC-Q101 2-Pin SMB T/R Min Qty: 211 Package Multiple: 1 Date Code: 1811 | Americas - 266 |
|
$0.0091 / $0.0163 | Buy Now |
DISTI #
TPSMB170A
|
TTI | ESD Protection Diodes / TVS Diodes 600W 170V AEC-Q101 5% Uni-Directional RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.2570 / $0.2710 | Buy Now |
DISTI #
TPSMB170A-LF
|
TME | Diode: TVS, 600W, 170V, 2.6A, unidirectional, ±5%, DO214AA Min Qty: 1 | 0 |
|
$0.3070 / $0.6470 | RFQ |
DISTI #
C1S425201172695
|
Chip1Stop | TVS SURF MT DO214AA AEQ101 TR RoHS: Compliant pbFree: No | 266 |
|
$0.0371 / $0.0551 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 600W 145V DO214AA (SMB) SMT T&R | 0 |
|
$0.5051 / $0.5809 | RFQ |
Part Details for TPSMB170A
TPSMB170A CAD Models
TPSMB170A Part Data Attributes
|
TPSMB170A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
TPSMB170A
Littelfuse Inc
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | |
Breakdown Voltage-Max | 179 V | |
Breakdown Voltage-Min | 162 V | |
Breakdown Voltage-Nom | 170.5 V | |
Clamping Voltage-Max | 234 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | AEC-Q101; IEC-61000-4-2, 4-4; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 145 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 145 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |