TPSMB70CA-VR
Littelfuse Inc
Description: Trans Voltage Suppressor Diode, 600W, 70V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN

Overview of TPSMB70CA-VR by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TPSMB70CA-VR by Littelfuse Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 34AC6793
Newark Tvs Surf Mt Do214Aa Aeq101 Tr/ Tr |Littelfuse TPSMB70CA-VR RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.2040
  • 5,000 $0.1990
  • 10,000 $0.1840
  • 20,000 $0.1710
  • 30,000 $0.1600
  • 50,000 $0.1530
$0.1530 / $0.2040 Buy Now
DISTI # TPSMB70CA-VR-ND
DigiKey TVS DIODE 70VWM 113VC DO214AA TR Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 3,000 $0.1738
  • 6,000 $0.1649
  • 9,000 $0.1532
  • 30,000 $0.1496
$0.1496 / $0.1738 Buy Now
DISTI # 576-TPSMB70CA-VR
Mouser Electronics ESD Protection Diodes / TVS Diodes 600W 70V AEC-Q101 5% Bi-Directional RoHS: Compliant 0
  • 1 $0.3800
  • 10 $0.3370
  • 100 $0.2610
  • 500 $0.2230
  • 1,000 $0.1980
  • 3,000 $0.1640
  • 9,000 $0.1530
  • 24,000 $0.1480
$0.1480 / $0.3800 Order Now
DISTI # TPSMB70CA-VR
TTI ESD Protection Diodes / TVS Diodes 600W 70V AEC-Q101 5% Bi-Directional RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel Americas - 0
  • 3,000 $0.1620
  • 6,000 $0.1590
  • 9,000 $0.1510
  • 24,000 $0.1470
$0.1470 / $0.1620 Buy Now
Ozdisan Elektronik DIODE TVS 600W 70V DO214AA (SMB) SMT T&R 0
  • 1 $0.3543
  • 3,000 $0.3081
$0.3081 / $0.3543 RFQ

CAD Models for TPSMB70CA-VR by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TPSMB70CA-VR by Littelfuse Inc

TPSMB70CA-VR
Littelfuse Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LITTELFUSE INC
Package Description
R-PDSO-J2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Date Of Intro
2016-10-29
Samacsys Manufacturer
LITTELFUSE
Additional Feature
EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY
Breakdown Voltage-Max
86 V
Breakdown Voltage-Min
77.8 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AA
JESD-30 Code
R-PDSO-J2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
600 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
265
Polarity
BIDIRECTIONAL
Power Dissipation-Max
5 W
Reference Standard
AEC-Q101; IEC-61000-4-2, 4-4; UL RECOGNIZED
Rep Pk Reverse Voltage-Max
70 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
MATTE TIN
Terminal Form
J BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Want to compare parts?
  1. TPSMB70CA-VR
    Littelfuse Inc
    Trans Voltage Suppressor Diode, 600W, 70V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
    VS

Alternate Parts for TPSMB70CA-VR

This table gives cross-reference parts and alternative options found for TPSMB70CA-VR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSMB70CA-VR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P6SMB82CA Trans Voltage Suppressor Diode, 600W, 70.1V V(RWM), Bidirectional, 1 Element, Silicon, SMB, 2 PIN Central Semiconductor Corp TPSMB70CA-VR vs P6SMB82CA
P6FMBJ82CA Trans Voltage Suppressor Diode, 600W, 70.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 Rectron Semiconductor TPSMB70CA-VR vs P6FMBJ82CA
P6SMB82CAHE3/5B DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor Vishay Semiconductors TPSMB70CA-VR vs P6SMB82CAHE3/5B
P6SMBJ70CA-T3 Trans Voltage Suppressor Diode, 600W, 70V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN Won-Top Electronics Co Ltd TPSMB70CA-VR vs P6SMBJ70CA-T3
SMBJP6KE82CAE3 Trans Voltage Suppressor Diode, 600W, 70.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation TPSMB70CA-VR vs SMBJP6KE82CAE3
P6SMB82CA Trans Voltage Suppressor Diode, 600W, 70.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN SEMIKRON TPSMB70CA-VR vs P6SMB82CA
P6SMB82CA-E3/5B DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor Vishay Semiconductors TPSMB70CA-VR vs P6SMB82CA-E3/5B
P6SMBJ70CA-T3-LF Trans Voltage Suppressor Diode, 600W, 70V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Won-Top Electronics Co Ltd TPSMB70CA-VR vs P6SMBJ70CA-T3-LF
P6SMB82CA-E3/52 DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor Vishay Semiconductors TPSMB70CA-VR vs P6SMB82CA-E3/52
WS70P6SMB-B Trans Voltage Suppressor Diode, 600W, 70V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN Cyg Wayon Circuit Protection Co Ltd TPSMB70CA-VR vs WS70P6SMB-B
Part Number Description Manufacturer Compare
P6SMB170CA-E3/51 DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, PLASTIC, SMB, 2 PIN, Transient Suppressor Vishay Semiconductors TPSMB70CA-VR vs P6SMB170CA-E3/51
MXLC26 Trans Voltage Suppressor Diode, 1500W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN Microsemi Corporation TPSMB70CA-VR vs MXLC26
SA170CAE3/TR12 Trans Voltage Suppressor Diode, 500W, 170V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, PLASTIC, DO-41, 2 PIN Microsemi Corporation TPSMB70CA-VR vs SA170CAE3/TR12
1.5SE22 Trans Voltage Suppressor Diode, 1500W, 18V V(RWM), Unidirectional, 1 Element, Silicon, Semicon Components Inc TPSMB70CA-VR vs 1.5SE22
MSPSMAJP4KE200CATR Trans Voltage Suppressor Diode, 400W, 171V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN Microsemi Corporation TPSMB70CA-VR vs MSPSMAJP4KE200CATR
LCE18 Trans Voltage Suppressor Diode, Microsemi Corporation TPSMB70CA-VR vs LCE18
1.5SMCJ7.5ATR Trans Voltage Suppressor Diode, 1500W, 7.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 World Products Inc TPSMB70CA-VR vs 1.5SMCJ7.5ATR
1.5KE22A-B Trans Voltage Suppressor Diode, 1500W, 18.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, ROHS COMPLIANT, PLASTIC PACKAGE-2 Diodes Incorporated TPSMB70CA-VR vs 1.5KE22A-B
SMBJP6KE170CAE3 Trans Voltage Suppressor Diode, 600W, 145V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation TPSMB70CA-VR vs SMBJP6KE170CAE3
MV1N6279TR Trans Voltage Suppressor Diode, 1500W, 17.8V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 1, 2 PIN Microsemi Corporation TPSMB70CA-VR vs MV1N6279TR

Related Parts for TPSMB70CA-VR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPSMB70CA-VR by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPSMB70CA-VR by Littelfuse Inc

Select Manufacturer
Which Manufacturer of TPSMB70CA-VR would you like to use for your alert(s)?
  • Please alert me when TPSMB70CA-VR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPSMB70CA-VR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPSMB70CA-VR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPSMB70CA-VR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPSMB70CA-VR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPSMB70CA-VR by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: