Part Details for TPSMC150A by Littelfuse Inc
Overview of TPSMC150A by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSMC150A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ6615
|
Newark | Tvs 1.5Kw 150V 5%uni Do-214Ab Tr13 Rohs/ Tr |Littelfuse TPSMC150A RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3990 / $0.4710 | Buy Now |
DISTI #
18-TPSMC150ACT-ND
|
DigiKey | TVS 1.5KW 150V 5%UNI DO-214AB Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4834 In Stock |
|
$0.3750 / $1.0100 | Buy Now |
DISTI #
576-TPSMC150A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS 1.5KW 150V 5%UNI DO-214AB | 0 |
|
$0.4290 | Order Now |
DISTI #
TPSMC150A
|
TTI | ESD Protection Diodes / TVS Diodes TVS 1.5KW 150V 5%UNI DO-214AB Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.3750 / $0.4190 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 1500W 128.25V UNI DO214AB (SMC) AEC-Q101 | 0 |
|
$0.6966 / $0.8011 | RFQ |
Part Details for TPSMC150A
TPSMC150A CAD Models
TPSMC150A Part Data Attributes
|
TPSMC150A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
TPSMC150A
Littelfuse Inc
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | |
Breakdown Voltage-Max | 157.89 V | |
Breakdown Voltage-Min | 142.5 V | |
Breakdown Voltage-Nom | 150.2 V | |
Clamping Voltage-Max | 207 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Reference Standard | AEC-Q101; IEC-61000-4-2, 4-4; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 128.25 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 128.25 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |