Part Details for TPSMC30A by Littelfuse Inc
Overview of TPSMC30A by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSMC30A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F6531CT-ND
|
DigiKey | TVS DIODE 25.6VWM 41.4VC DO214AB Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2941 In Stock |
|
$0.2625 / $0.8000 | Buy Now |
DISTI #
576-TPSMC30A
|
Mouser Electronics | ESD Suppressors / TVS Diodes 1.5kW 30V AEC-Q101 5% Uni-Directional RoHS: Compliant | 2646 |
|
$0.2620 / $0.6100 | Buy Now |
|
Future Electronics | TVS 1.5KW 30V 5%UNI DO-214AB TR13 ROHS RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2550 / $0.2750 | Buy Now |
|
Future Electronics | TVS 1.5KW 30V 5%UNI DO-214AB TR13 ROHS RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2550 / $0.2750 | Buy Now |
DISTI #
TPSMC30A
|
TTI | ESD Suppressors / TVS Diodes 1.5kW 30V AEC-Q101 5% Uni-Directional RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.2630 | Buy Now |
DISTI #
TPSMC30A-LF
|
TME | Diode: TVS, 1.5kW, 30V, 36.7A, unidirectional, ±5%, DO214AB Min Qty: 1 | 2424 |
|
$0.3160 / $0.9820 | Buy Now |
|
New Advantage Corporation | TPSMC Series 6.5 W 31.5 V Uni-Directional Surface Mount TVS Diode - SMC RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.3333 / $0.3571 | Buy Now |
Part Details for TPSMC30A
TPSMC30A CAD Models
TPSMC30A Part Data Attributes
|
TPSMC30A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
TPSMC30A
Littelfuse Inc
Trans Voltage Suppressor Diode, 1500W, 25.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | |
Breakdown Voltage-Max | 31.5 V | |
Breakdown Voltage-Min | 28.5 V | |
Breakdown Voltage-Nom | 30 V | |
Clamping Voltage-Max | 41.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Reference Standard | AEC-Q101; IEC-61000-4-2, 4-4; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 25.6 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 25.6 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for TPSMC30A
This table gives cross-reference parts and alternative options found for TPSMC30A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSMC30A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPSMC30A | Trans Voltage Suppressor Diode, | MERITEK Electronics Corporation | TPSMC30A vs TPSMC30A |