-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 1500W, 30.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AH3301
|
Newark | Tvs Diode, Bidir, 30.8V, Do-214Ab Rohs Compliant: Yes |Littelfuse TPSMC36CA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 516 |
|
$0.3940 / $0.7840 | Buy Now |
DISTI #
31Y4846
|
Newark | Tvs 1.5Kw 36V 5%bi Do-214Ab Tr13 Rohs/ Tr |Littelfuse TPSMC36CA RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2780 / $0.3700 | Buy Now |
DISTI #
F6536CT-ND
|
DigiKey | TVS DIODE 30.8VWM 49.9VC DO214AB Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4747 In Stock |
|
$0.2625 / $1.2200 | Buy Now |
DISTI #
576-TPSMC36CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1.5kW 36V AEC-Q101 5% Bi-Directional RoHS: Compliant | 4227 |
|
$0.2620 / $0.6100 | Buy Now |
|
Future Electronics | TPSMC Series 15 kW 36 V Surface Mount Bi-Directional TVS Diode - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.2600 / $0.2800 | Buy Now |
|
Future Electronics | TPSMC Series 15 kW 36 V Surface Mount Bi-Directional TVS Diode - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.2600 / $0.2800 | Buy Now |
DISTI #
65090417
|
Verical | Diode TVS Single Bi-Dir 30.8V 1.5KW Automotive AEC-Q101 2-Pin SMC T/R Min Qty: 22 Package Multiple: 1 Date Code: 2245 | Americas - 806 |
|
$0.2693 / $0.3861 | Buy Now |
|
Bristol Electronics | 134 |
|
RFQ | ||
DISTI #
TPSMC36CA
|
TTI | ESD Protection Diodes / TVS Diodes 1.5kW 36V AEC-Q101 5% Bi-Directional RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.2630 / $0.2850 | Buy Now |
DISTI #
TPSMC36CA-LF
|
TME | Diode: TVS, 1.5kW, 36V, 30.5A, bidirectional, ±5%, DO214AB Min Qty: 1 | 0 |
|
$0.3290 / $0.9700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPSMC36CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
TPSMC36CA
Littelfuse Inc
Trans Voltage Suppressor Diode, 1500W, 30.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | R-PDSO-J2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | |
Breakdown Voltage-Max | 37.8 V | |
Breakdown Voltage-Min | 34.2 V | |
Breakdown Voltage-Nom | 36 V | |
Clamping Voltage-Max | 49.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Reference Standard | AEC-Q101; IEC-61000-4-2, 4-4; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 30.8 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 30.8 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |