Part Details for TPSMD11A by Littelfuse Inc
Overview of TPSMD11A by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSMD11A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y4869
|
Newark | Tvs 3Kw 11V 5%uni Do-214Ab Tr13 Rohs/ Tr |Littelfuse TPSMD11A Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3910 / $0.4620 | Buy Now |
DISTI #
F6558CT-ND
|
DigiKey | TVS DIODE 11VWM 18.2VC DO214AB Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$0.3719 / $0.9900 | Buy Now |
DISTI #
576-TPSMD11A
|
Mouser Electronics | ESD Suppressors / TVS Diodes 3kW 11V AEC-Q101 5% Uni-Directional RoHS: Compliant | 2840 |
|
$0.3710 / $0.9800 | Buy Now |
DISTI #
TPSMD11A
|
TTI | ESD Suppressors / TVS Diodes 3kW 11V AEC-Q101 5% Uni-Directional RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.3680 / $0.4000 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 3000W 11V DO214AB (SMC) SMT T&R | 0 |
|
$0.6629 / $0.7623 | RFQ |
Part Details for TPSMD11A
TPSMD11A CAD Models
TPSMD11A Part Data Attributes
|
TPSMD11A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
TPSMD11A
Littelfuse Inc
Trans Voltage Suppressor Diode, 3000W, 11V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | |
Breakdown Voltage-Max | 13.5 V | |
Breakdown Voltage-Min | 12.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 3000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Reference Standard | AEC-Q101; IEC-61000-4-2, 4-4; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 11 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for TPSMD11A
This table gives cross-reference parts and alternative options found for TPSMD11A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSMD11A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPSMD11A-T7 | Trans Voltage Suppressor Diode, 3000W, 11V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Littelfuse Inc | TPSMD11A vs TPSMD11A-T7 |