There are no models available for this part yet.
Overview of TPSMD15CA by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TPSMD15CA by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
31Y4878
|
Newark | Tvs 3Kw 15V 5%bi Do-214Ab Tr13 Rohs/ Tr |Littelfuse TPSMD15CA RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3910 / $0.4620 | Buy Now | |
DISTI #
TPSMD15CA-ND
|
DigiKey | TVS DIODE 15VWM 24.4VC DO214AB Min Qty: 3000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3719 / $0.4093 | Buy Now | |
DISTI #
576-TPSMD15CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 3kW 15V AEC-Q101 5% Bi-Directional RoHS: Compliant | 0 |
|
$0.3710 / $0.9800 | Order Now | |
DISTI #
TPSMD15CA
|
TTI | ESD Protection Diodes / TVS Diodes 3kW 15V AEC-Q101 5% Bi-Directional RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.3680 / $0.3940 | Buy Now | |
Ozdisan Elektronik | DIODE TVS 3000W 15V DO214AB (SMC) SMT T&R | 0 |
|
$0.6120 / $0.7038 | RFQ |
CAD Models for TPSMD15CA by Littelfuse Inc
Part Data Attributes for TPSMD15CA by Littelfuse Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Package Description
|
SMC, 2 PIN
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Samacsys Manufacturer
|
LITTELFUSE
|
Additional Feature
|
EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY
|
Breakdown Voltage-Max
|
18.5 V
|
Breakdown Voltage-Min
|
16.7 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-214AB
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
3000 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
BIDIRECTIONAL
|
Power Dissipation-Max
|
6.5 W
|
Reference Standard
|
AEC-Q101; IEC-61000-4-2, 4-4; UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max
|
15 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Related Parts for TPSMD15CA
-
TPSMD10CATransient Suppressors
-
STPS41H100CTYRectifier Diodes
-
TRF600-160-2Non-linear Resistors
-
UMK105CG080DVHFFixed Capacitors
-
M32159B11MFixed Resistors
-
TPS5130PTRG4Switching Regulator or Controllers
-
TR5RElectric Fuses
-
SSM-114-F-DV-P-TRHeaders and Edge Type Connectors
-
TSH151IDOperational Amplifiers