-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 3000W, 22V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y4887
|
Newark | Tvs 3Kw 22V 5%uni Do-214Ab Tr13 Rohs/ Tr |Littelfuse TPSMD22A RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3910 / $0.4620 | Buy Now |
DISTI #
F6567CT-ND
|
DigiKey | TVS DIODE 22VWM 35.5VC DO214AB Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4215 In Stock |
|
$0.3719 / $0.9900 | Buy Now |
DISTI #
576-TPSMD22A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 3kW 22V AEC-Q101 5% Uni-Directional RoHS: Compliant | 4036 |
|
$0.3680 / $0.7100 | Buy Now |
|
Future Electronics | ESD Suppressors / TVS Diodes 3kW 22V AEC-Q101 5% Uni-Directional RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 3000 Lead time: 20 Weeks Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.3400 / $0.4600 | Buy Now |
|
Future Electronics | ESD Suppressors / TVS Diodes 3kW 22V AEC-Q101 5% Uni-Directional RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.3400 / $0.3650 | Buy Now |
DISTI #
TPSMD22A
|
TTI | ESD Protection Diodes / TVS Diodes 3kW 22V AEC-Q101 5% Uni-Directional RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.3680 / $0.3800 | Buy Now |
DISTI #
C1S425201066057
|
Chip1Stop | Diode TVS Single Uni-Dir 22V 3KW Automotive 2-Pin SMC T/R RoHS: Compliant pbFree: No | 69 |
|
$0.4290 / $0.6790 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 3000W 22V DO214AB (SMC) SMT T&R | 0 |
|
$0.6122 / $0.7040 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPSMD22A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
TPSMD22A
Littelfuse Inc
Trans Voltage Suppressor Diode, 3000W, 22V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | |
Breakdown Voltage-Max | 26.9 V | |
Breakdown Voltage-Min | 24.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 3000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Reference Standard | AEC-Q101; IEC-61000-4-2, 4-4; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 22 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for TPSMD22A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSMD22A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPSMD22A-T7 | Trans Voltage Suppressor Diode, 3000W, 22V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Littelfuse Inc | TPSMD22A vs TPSMD22A-T7 |