Part Details for TPSMD24CA by Littelfuse Inc
Overview of TPSMD24CA by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSMD24CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y4890
|
Newark | Tvs 3Kw 24V 5%bi Do-214Ab Tr13 Rohs/ Tr |Littelfuse TPSMD24CA Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3910 / $0.4620 | Buy Now |
DISTI #
18-TPSMD24CACT-ND
|
DigiKey | TVS DIODE 24VWM 38.9VC DO214AB Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2553 In Stock |
|
$0.3719 / $0.9900 | Buy Now |
DISTI #
576-TPSMD24CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes 3kW 24V AEC-Q101 5% Bi-Directional RoHS: Compliant | 3618 |
|
$0.3710 / $0.9800 | Buy Now |
|
Future Electronics | Diode TVS Single Bi-Dir 24V 3KW Automotive 2-Pin SMC T/R RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3600 / $0.3800 | Buy Now |
|
Future Electronics | Diode TVS Single Bi-Dir 24V 3KW Automotive 2-Pin SMC T/R RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3600 / $0.3800 | Buy Now |
DISTI #
TPSMD24CA
|
TTI | ESD Suppressors / TVS Diodes 3kW 24V AEC-Q101 5% Bi-Directional RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.3680 / $0.3880 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 3000W 24V DO214AB (SMC) SMT T&R | 0 |
|
$0.6591 / $0.7580 | RFQ |
Part Details for TPSMD24CA
TPSMD24CA CAD Models
TPSMD24CA Part Data Attributes:
|
TPSMD24CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
TPSMD24CA
Littelfuse Inc
Trans Voltage Suppressor Diode, 3000W, 24V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | |
Breakdown Voltage-Max | 29.5 V | |
Breakdown Voltage-Min | 26.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 3000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Reference Standard | AEC-Q101; IEC-61000-4-2, 4-4; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 24 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for TPSMD24CA
This table gives cross-reference parts and alternative options found for TPSMD24CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSMD24CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPSMD24CA-T7 | Trans Voltage Suppressor Diode, 3000W, 24V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Littelfuse Inc | TPSMD24CA vs TPSMD24CA-T7 |