Part Details for TPSMF4L22A by Littelfuse Inc
Overview of TPSMF4L22A by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSMF4L22A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F7542CT-ND
|
DigiKey | TVS DIODE 22VWM 35.5VC SOD123FL Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
22452 In Stock |
|
$0.1139 / $0.5300 | Buy Now |
DISTI #
576-TPSMF4L22A
|
Mouser Electronics | ESD Suppressors / TVS Diodes 2kW 22V AEC-Q101 5% Uni-Directional RoHS: Compliant | 9000 |
|
$0.1120 / $0.5100 | Buy Now |
|
Future Electronics | ESD Suppressors / TVS Diodes 22V 2kW RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1320 / $0.1420 | Buy Now |
DISTI #
TPSMF4L22A
|
TTI | ESD Suppressors / TVS Diodes 2kW 22V AEC-Q101 5% Uni-Directional RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1120 / $0.1250 | Buy Now |
|
Velocity Electronics | Our Stock | 3000 |
|
RFQ |
Part Details for TPSMF4L22A
TPSMF4L22A CAD Models
TPSMF4L22A Part Data Attributes
|
TPSMF4L22A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
TPSMF4L22A
Littelfuse Inc
Trans Voltage Suppressor Diode, 2000W, 22V V(RWM), Unidirectional, 1 Element, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2016-05-19 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | |
Breakdown Voltage-Max | 26.9 V | |
Breakdown Voltage-Min | 24.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 2000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | AEC-Q101; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 22 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for TPSMF4L22A
This table gives cross-reference parts and alternative options found for TPSMF4L22A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSMF4L22A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMF4L22A | Trans Voltage Suppressor Diode, 2000W, 22V V(RWM), Unidirectional, 1 Element, Silicon, | Littelfuse Inc | TPSMF4L22A vs SMF4L22A |
HSMCJ22A | Trans Voltage Suppressor Diode, 2000W, 22V V(RWM), Unidirectional, 1 Element, Silicon, MODIFIED DO-214AB, 2 PIN | Microsemi Corporation | TPSMF4L22A vs HSMCJ22A |