-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 2000W, 70V V(RWM), Unidirectional, 1 Element, Silicon,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC7155
|
Newark | Tvs Diode, Aec-Q101, 2Kw, 70V, Sod-123Fl, Product Range:Tpsmf4L Series, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:70V, Clamping Voltage Vc Max:113V, Diode Case Style:Sod-123Fl, No. Of Pins:2Pins, Breakdown Voltage Rohs Compliant: Yes |Littelfuse TPSMF4L70A Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2310 / $0.5400 | Buy Now |
DISTI #
34AC6861
|
Newark | Tvs Tpsmf4L 70V Uni, 7 Tr/ Tr |Littelfuse TPSMF4L70A Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1160 / $0.1880 | Buy Now |
DISTI #
F7556CT-ND
|
DigiKey | TVS DIODE 70VWM 113VC SOD123FL Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10130 In Stock |
|
$0.1139 / $0.5300 | Buy Now |
DISTI #
576-TPSMF4L70A
|
Mouser Electronics | ESD Suppressors / TVS Diodes 2kW 70V AEC-Q101 5% Uni-Directional RoHS: Compliant | 3729 |
|
$0.1130 / $0.5300 | Buy Now |
DISTI #
V72:2272_16265625
|
Arrow Electronics | Diode TVS Single Uni-Dir 70V 400W Automotive AEC-Q101 2-Pin SOD-123F T/R Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2248 Container: Cut Strips | Americas - 4720 |
|
$0.1145 / $0.3193 | Buy Now |
|
Future Electronics | ESD Suppressors / TVS Diodes 2kW 70V AEC-Q101 5% Uni-Directional RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1110 / $0.1200 | Buy Now |
|
Future Electronics | ESD Suppressors / TVS Diodes 2kW 70V AEC-Q101 5% Uni-Directional RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1110 / $0.1200 | Buy Now |
|
Future Electronics | ESD Suppressors / TVS Diodes 2kW 70V AEC-Q101 5% Uni-Directional RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.1310 / $0.1760 | Buy Now |
DISTI #
65219523
|
Verical | Diode TVS Single Uni-Dir 70V 400W Automotive AEC-Q101 2-Pin SOD-123F T/R Min Qty: 52 Package Multiple: 1 Date Code: 2248 | Americas - 4720 |
|
$0.1145 / $0.2280 | Buy Now |
DISTI #
TPSMF4L70A
|
TTI | ESD Suppressors / TVS Diodes 2kW 70V AEC-Q101 5% Uni-Directional RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1120 / $0.1230 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPSMF4L70A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
TPSMF4L70A
Littelfuse Inc
Trans Voltage Suppressor Diode, 2000W, 70V V(RWM), Unidirectional, 1 Element, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2016-05-19 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | |
Breakdown Voltage-Max | 86 V | |
Breakdown Voltage-Min | 77.8 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 2000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | AEC-Q101; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 70 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |