Part Details for TPSR475K010R3000 by Kyocera AVX Components
Overview of TPSR475K010R3000 by Kyocera AVX Components
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSR475K010R3000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J9218
|
Newark | Tantalum Capacitor, 4.7Uf, 10V, 3 Ohm, 0.1, 805, Full Reel, Capacitance:4.7Μf, Voltage(Dc):10V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Esr:3Ohm, Manufacturer Size Code:R, Failure Rate:- Rohs Compliant: Yes |Kyocera Avx TPSR475K010R3000 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2000 / $0.2660 | Buy Now |
DISTI #
64M4899
|
Newark | Capacitor Tant, 4.7Uf, 10V, 3 Ohm, 0.1, 805, Capacitance:4.7Μf, Voltage(Dc):10V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Esr:3Ohm, Manufacturer Size Code:R, Product Length:2.05Mm, Product Width:1.3Mmrohs Compliant: Yes |Kyocera Avx TPSR475K010R3000 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2590 | Buy Now |
DISTI #
478-12974-1-ND
|
DigiKey | CAP TANT 4.7UF 10% 10V 0805 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
20425 In Stock |
|
$0.2392 / $0.8700 | Buy Now |
DISTI #
TPSR475K010R3000
|
Avnet Americas | Surface Mount Tantalum Capacitor, 4.7 uF, 10 V, ± 10%, -55 °C, 125 °C, 0805 [2012-15 Metric] - Tape and Reel (Alt: TPSR475K010R3000) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.3900 / $0.4300 | Buy Now |
DISTI #
581-TPSR475K010R3000
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 4.7uF Case R RoHS: Compliant | 12180 |
|
$0.3010 / $0.6600 | Buy Now |
DISTI #
V36:1790_10780248
|
Arrow Electronics | Cap Tant Solid 4.7uF 10V R CASE 10%( 2.05 X 1.3 X 1.2mm) Inward L SMD 2012-12 3 Ohm 125°C T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks Date Code: 2407 | Americas - 17500 |
|
$0.3052 | Buy Now |
DISTI #
V72:2272_10780248
|
Arrow Electronics | Cap Tant Solid 4.7uF 10V R CASE 10%( 2.05 X 1.3 X 1.2mm) Inward L SMD 2012-12 3 Ohm 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2110 Container: Cut Strips | Americas - 12985 |
|
$0.3206 / $0.3642 | Buy Now |
|
Future Electronics | CAP TANT 4.7UF 10% 10V 0805 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 2500Reel |
|
$0.3200 / $0.3350 | Buy Now |
|
Future Electronics | CAP TANT 4.7UF 10% 10V 0805 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2400 / $0.2550 | Buy Now |
DISTI #
TPSR475K010R3000
|
TTI | Tantalum Capacitors - Solid SMD 10V 4.7uF Case R RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Americas - 2500 In Stock |
|
$0.2390 / $0.2800 | Buy Now |
Part Details for TPSR475K010R3000
TPSR475K010R3000 CAD Models
TPSR475K010R3000 Part Data Attributes:
|
TPSR475K010R3000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSR475K010R3000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 17 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3000 mΩ | |
Height | 1.2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 2.05 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 54 mA | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.3 mm |
Alternate Parts for TPSR475K010R3000
This table gives cross-reference parts and alternative options found for TPSR475K010R3000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSR475K010R3000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T491R475K010ZT7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KEMET Corporation | TPSR475K010R3000 vs T491R475K010ZT7280 |
T491R475K010AMAUTO7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, 0805 | KEMET Corporation | TPSR475K010R3000 vs T491R475K010AMAUTO7280 |
T491R475K010ZH7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 0805, CHIP | KEMET Corporation | TPSR475K010R3000 vs T491R475K010ZH7280 |
T491R475K010ATAUTO7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, 0805 | KEMET Corporation | TPSR475K010R3000 vs T491R475K010ATAUTO7280 |
T491R475K010AT7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KEMET Corporation | TPSR475K010R3000 vs T491R475K010AT7280 |
T491R475K010ZH | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 0805, CHIP | KEMET Corporation | TPSR475K010R3000 vs T491R475K010ZH |
T491R475K010AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KEMET Corporation | TPSR475K010R3000 vs T491R475K010AT |
T491R475K010ANAUTO | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, 0805 | KEMET Corporation | TPSR475K010R3000 vs T491R475K010ANAUTO |
T491R475K010ZT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KEMET Corporation | TPSR475K010R3000 vs T491R475K010ZT |
T491R475K010AH7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 0805, CHIP | KEMET Corporation | TPSR475K010R3000 vs T491R475K010AH7280 |