Part Details for TPSR475K010R5000 by Kyocera AVX Components
Overview of TPSR475K010R5000 by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSR475K010R5000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TPSR475K010R5000-ND
|
DigiKey | CAP TANT 4.7UF 10% 10V 0805 Min Qty: 2500 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1813 | Buy Now |
DISTI #
TPSR475K010R5000
|
Avnet Americas | Surface Mount Tantalum Capacitor, 4.7 uF, 10 V, ± 10%, -55 °C, 125 °C, 0805 [2012-15 Metric] - Tape and Reel (Alt: TPSR475K010R5000) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.1995 | Buy Now |
DISTI #
581-TPSR475K010R5000
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 4.7uF Case R RoHS: Compliant | 0 |
|
$0.1440 / $0.6300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1429 | Buy Now |
DISTI #
TPSR475K010R5000
|
Avnet Americas | Surface Mount Tantalum Capacitor, 4.7 uF, 10 V, ± 10%, -55 °C, 125 °C, 0805 [2012-15 Metric] - Tape and Reel (Alt: TPSR475K010R5000) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.1995 | Buy Now |
DISTI #
TPSR475K010R5000
|
TME | Capacitor: tantalum, 4.7uF, 10VDC, SMD, R, 0805, ±10%, -55÷125°C Min Qty: 2500 | 0 |
|
$0.1770 | RFQ |
DISTI #
TPSR475K010R5000
|
Avnet Americas | Surface Mount Tantalum Capacitor, 4.7 uF, 10 V, ± 10%, -55 °C, 125 °C, 0805 [2012-15 Metric] - Tape and Reel (Alt: TPSR475K010R5000) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.1995 | Buy Now |
DISTI #
TPSR475K010R5000
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 4.7 uF, 10 V, � 10%, -55 �C, 125 �C, 0805 [2012-15 Metric] - Tape and Reel (Alt: TPSR475K010R5000) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 2 Weeks, 4 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TPSR475K010R5000
TPSR475K010R5000 CAD Models
TPSR475K010R5000 Part Data Attributes
|
TPSR475K010R5000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSR475K010R5000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 17 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5000 mΩ | |
Height | 1.2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 2.05 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 42 mA | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.3 mm |
Alternate Parts for TPSR475K010R5000
This table gives cross-reference parts and alternative options found for TPSR475K010R5000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSR475K010R5000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T491R475K010ATAUTO | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, 0805 | KEMET Corporation | TPSR475K010R5000 vs T491R475K010ATAUTO |
T491R475K010ZH7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 0805, CHIP | KEMET Corporation | TPSR475K010R5000 vs T491R475K010ZH7280 |
T491R475K010ANAUTO7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, 0805 | KEMET Corporation | TPSR475K010R5000 vs T491R475K010ANAUTO7280 |
T491R475K010ZH | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 0805, CHIP | KEMET Corporation | TPSR475K010R5000 vs T491R475K010ZH |
TPK1A475PSSR | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 4.7uF, 0805 | DAEWOO Electronic Components | TPSR475K010R5000 vs TPK1A475PSSR |
T491R475K010AMAUTO7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, 0805 | KEMET Corporation | TPSR475K010R5000 vs T491R475K010AMAUTO7280 |
T491R475K010ANAUTO | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, 0805 | KEMET Corporation | TPSR475K010R5000 vs T491R475K010ANAUTO |
T491R475K010AN | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, 0805 | KEMET Corporation | TPSR475K010R5000 vs T491R475K010AN |
T491R475K010ZT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KEMET Corporation | TPSR475K010R5000 vs T491R475K010ZT |
T491R475K010AMAUTO | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, 0805 | KEMET Corporation | TPSR475K010R5000 vs T491R475K010AMAUTO |