Part Details for TPSS105M020R6000 by Kyocera AVX Components
Overview of TPSS105M020R6000 by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSS105M020R6000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TPSS105M020R6000
|
TME | Capacitor: tantalum, 1uF, 20VDC, SMD, S, 1206, ±20%, -55÷125°C Min Qty: 2500 | 0 |
|
$0.1850 | RFQ |
DISTI #
TPSS105M020R6000
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 1 uF, 20 V, � 20%, -55 �C, 125 �C, 1206 [3216-12 Metric] - Tape and Reel (Alt: TPSS105M020R6000) RoHS: Compliant Min Qty: 20000 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TPSS105M020R6000
TPSS105M020R6000 CAD Models
TPSS105M020R6000 Part Data Attributes
|
TPSS105M020R6000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSS105M020R6000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6000 mΩ | |
Height | 1.2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 42 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TPSS105M020R6000
This table gives cross-reference parts and alternative options found for TPSS105M020R6000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSS105M020R6000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T491S105M020ANAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TPSS105M020R6000 vs T491S105M020ANAUTO |
TAJS105M020PNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TPSS105M020R6000 vs TAJS105M020PNJ |
T491S105M020ZT7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | TPSS105M020R6000 vs T491S105M020ZT7280 |
T491S105M020ATAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TPSS105M020R6000 vs T491S105M020ATAUTO7280 |
T491S105M020AMAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TPSS105M020R6000 vs T491S105M020AMAUTO |
T491S105M020ATAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TPSS105M020R6000 vs T491S105M020ATAUTO |
T494S105M020ATAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TPSS105M020R6000 vs T494S105M020ATAUTO |
ECST1DP105R | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP | Panasonic Electronic Components | TPSS105M020R6000 vs ECST1DP105R |
SKF-1D105M-RA2 | CAP,TANTALUM / TA2O5,1UF,20VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | TPSS105M020R6000 vs SKF-1D105M-RA2 |
T491S105M020ZT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | TPSS105M020R6000 vs T491S105M020ZT |