Part Details for TPST105M020H2000 by Kyocera AVX Components
Overview of TPST105M020H2000 by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPST105M020H2000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65M6260
|
Newark | Capacitor,1Uf,20Vdc,20-% Tol,20+% Tol Rohs Compliant: Yes |Kyocera Avx TPST105M020H2000 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5070 | Buy Now |
DISTI #
478-TPST105M020H2000TR-ND
|
DigiKey | CAP TANT Min Qty: 2500 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4542 | Buy Now |
DISTI #
TPST105M020H2000
|
Avnet Americas | Cap Tant Solid 1uF 20V T CASE 20% (3.5 X 2.8 X 1.2mm) SMD 3528-12 2 Ohm 125°C T/R (Alt: TPST105M020H2000) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.4914 / $0.5418 | Buy Now |
DISTI #
581-TPST105M020H2000
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 20V 1uF 20% RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
73981175
|
RS | Low ESR MnO2,1.0 uF,20 V | AVX TPST105M020H2000 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4020 / $0.4730 | RFQ |
DISTI #
TPST105M020H2000
|
Avnet Americas | Cap Tant Solid 1uF 20V T CASE 20% (3.5 X 2.8 X 1.2mm) SMD 3528-12 2 Ohm 125°C T/R (Alt: TPST105M020H2000) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.4914 / $0.5418 | Buy Now |
Part Details for TPST105M020H2000
TPST105M020H2000 CAD Models
TPST105M020H2000 Part Data Attributes:
|
TPST105M020H2000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPST105M020H2000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1411, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2000 mΩ | |
Height | 1.2 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 80 mA | |
Size Code | 1210 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |