Part Details for TPSV107K025S0100 by Kyocera AVX Components
Overview of TPSV107K025S0100 by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSV107K025S0100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50M1879
|
Newark | Capacitor,100Uf,25Vdc,10-% Tol,10+% Tol Rohs Compliant: Yes |Kyocera Avx TPSV107K025S0100 RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.6800 / $3.4200 | Buy Now |
DISTI #
478-TPSV107K025S0100TR-ND
|
DigiKey | CAP TANT 100UF 10% 25V 2924 Min Qty: 1500 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.7750 | Buy Now |
DISTI #
TPSV107K025S0100
|
Avnet Americas | Surface Mount Tantalum Capacitor, 100 uF, 25 V, ± 10%, -55 °C, 125 °C, 2924 [7361-38 Metric] - Tape and Reel (Alt: TPSV107K025S0100) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$2.2693 | Buy Now |
DISTI #
581-TPSV107K025S0100
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 25V 100uF 10% RoHS: Compliant | 0 |
|
$2.6600 / $2.7200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$2.7000 | Buy Now |
DISTI #
TPSV107K025S0100
|
TME | Capacitor: tantalum, 100uF, 25VDC, SMD, V, 2924, ±10%, -55÷125°C Min Qty: 1500 | 0 |
|
$1.9200 | RFQ |
DISTI #
TPSV107K025S0100
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 100 uF, 25 V, � 10%, -55 �C, 125 �C, 2924 [7361-38 Metric] - Tape and Reel (Alt: TPSV107K025S0100) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TPSV107K025S0100
TPSV107K025S0100 CAD Models
TPSV107K025S0100 Part Data Attributes
|
TPSV107K025S0100
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSV107K025S0100
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2924, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2924 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 17 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 100 mΩ | |
Height | 3.55 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.025 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 632 mA | |
Size Code | 2924 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 6.1 mm |
Alternate Parts for TPSV107K025S0100
This table gives cross-reference parts and alternative options found for TPSV107K025S0100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSV107K025S0100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJV107K025LRLC0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 100uF, 2924, | Kyocera AVX Components | TPSV107K025S0100 vs TBJV107K025LRLC0924 |
TBJV107K025LRLZ0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 100uF, 2924, | Kyocera AVX Components | TPSV107K025S0100 vs TBJV107K025LRLZ0H24 |
TBJV107K025LRSC0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 100uF, 2924, | Kyocera AVX Components | TPSV107K025S0100 vs TBJV107K025LRSC0723 |
TBJV107K025LBLB0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 100uF, 2924, | Kyocera AVX Components | TPSV107K025S0100 vs TBJV107K025LBLB0H45 |
T513E107K025BC63107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TPSV107K025S0100 vs T513E107K025BC63107640 |
TBJV107K025LSSC0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 100uF, 2924, | Kyocera AVX Components | TPSV107K025S0100 vs TBJV107K025LSSC0824 |
T495E107K025ATA100 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 100uF, 2924, | KEMET Corporation | TPSV107K025S0100 vs T495E107K025ATA100 |
TBJV107K025LWLZ0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 100uF, 2924, | Kyocera AVX Components | TPSV107K025S0100 vs TBJV107K025LWLZ0H00 |
T495E107K025AHE100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2924, CHIP | KEMET Corporation | TPSV107K025S0100 vs T495E107K025AHE100 |
TBJV107K025LWLB0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 100uF, 2924, | Kyocera AVX Components | TPSV107K025S0100 vs TBJV107K025LWLB0000 |