Part Details for TPSV107M020R0085 by KYOCERA AVX Components
Overview of TPSV107M020R0085 by KYOCERA AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSV107M020R0085
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81415897
|
Verical | Cap Tant Solid 100uF 20V V CASE 20% (7.3 X 6.1 X 3.55mm) Inward L SMD 7361-38 0.085 Ohm 125°C T/R RoHS: Compliant Min Qty: 400 Package Multiple: 400 Date Code: 2225 | Americas - 1200 |
|
$1.6700 | Buy Now |
DISTI #
25797635
|
Verical | Cap Tant Solid 100uF 20V V CASE 20% (7.3 X 6.1 X 3.55mm) Inward L SMD 7361-38 0.085 Ohm 125°C T/R RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 1721 | Americas - 30 |
|
$1.2729 | Buy Now |